Part Details for 4816P-3-302/622 by Bourns Inc
Overview of 4816P-3-302/622 by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4816P-3-302/622
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04B9019
|
Newark | Resistor Network,thick Film,3Kohms,50Wv,2+/-% Tol,-100,100Ppm-Tc,4422-Case |Bourns 4816P-3-302/622 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8300 / $0.9800 | Buy Now |
DISTI #
118-4816P-3-302/622TR-ND
|
DigiKey | RNET-THK FILM SMD MED BODY Min Qty: 2000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8034 | Buy Now |
DISTI #
4816P-3-302/622
|
Avnet Americas | Res Thick Film NET 3K Ohm/6.2K Ohm 2% 1.28W ±100ppm/°C TERM Molded 16-Pin SOM Gull Wing SMD T/R - Tape and Reel (Alt: 4816P-3-302/622) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.7799 / $0.8859 | Buy Now |
DISTI #
652-4816P-3-302/622
|
Mouser Electronics | Resistor Networks & Arrays 302 ohm 2% 16Pin SMT RoHS: Compliant | 0 |
|
$0.8030 | Order Now |
DISTI #
73591460
|
RS | RNET-THK FILM SMD MED BODY | Bourns 4816P-3-302/622 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7300 / $0.8600 | RFQ |
|
Onlinecomponents.com | Res Thick Film NET 3K Ohm/6.2K Ohm 2% 1.28W ±100ppm/°C TERM Molded 16-Pin SOM Gull Wing SMD T/R | 0 |
|
$0.7740 / $1.6220 | Buy Now |
|
Quest Components | D16-R3K/6.2K | 11 |
|
$0.8750 / $1.0500 | Buy Now |
DISTI #
4816P-3-302/622
|
Avnet Americas | Res Thick Film NET 3K Ohm/6.2K Ohm 2% 1.28W ±100ppm/°C TERM Molded 16-Pin SOM Gull Wing SMD T/R - Tape and Reel (Alt: 4816P-3-302/622) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.7799 / $0.8859 | Buy Now |
DISTI #
4816P-3-302/622
|
Avnet Americas | Res Thick Film NET 3K Ohm/6.2K Ohm 2% 1.28W ±100ppm/°C TERM Molded 16-Pin SOM Gull Wing SMD T/R - Tape and Reel (Alt: 4816P-3-302/622) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.7799 / $0.8859 | Buy Now |
|
Master Electronics | Res Thick Film NET 3K Ohm/6.2K Ohm 2% 1.28W ±100ppm/°C TERM Molded 16-Pin SOM Gull Wing SMD T/R | 0 |
|
$0.7740 / $1.6220 | Buy Now |
Part Details for 4816P-3-302/622
4816P-3-302/622 CAD Models
4816P-3-302/622 Part Data Attributes
|
4816P-3-302/622
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4816P-3-302/622
Bourns Inc
RESISTOR, NETWORK, FILM, TERMINATOR, 1.28 W, SURFACE MOUNT, 2244, DSOP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMT, 2244 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | DUAL TERMINATOR | |
Construction | Chip | |
Element Power Dissipation | 0.08 W | |
First Element Resistance | 3000 Ω | |
JESD-609 Code | e0 | |
Lead Spacing | 1.27 mm | |
Manufacturer Series | 4800P | |
Mounting Feature | SURFACE MOUNT | |
Network Type | TERMINATOR | |
Number of Elements | 2 | |
Number of Functions | 14 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.03 mm | |
Package Length | 11.18 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 5.59 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1.28 W | |
Rated Temperature | 70 °C | |
Resistance | 3000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 6200 Ω | |
Series | 4800P | |
Size Code | 2244 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | -100,100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | GULL WING | |
Tolerance | 2% | |
Working Voltage | 50 V |
Alternate Parts for 4816P-3-302/622
This table gives cross-reference parts and alternative options found for 4816P-3-302/622. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4816P-3-302/622, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4816P-3-302/622L | RESISTOR, NETWORK, FILM, TERMINATOR, 1.28W, SURFACE MOUNT, 2244, ROHS COMPLIANT | Bourns Inc | 4816P-3-302/622 vs 4816P-3-302/622L |