Part Details for 4816P-T01-106LF by Bourns Inc
Overview of 4816P-T01-106LF by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
66564-816PLF | Amphenol Communications Solutions | Quickie® IDC Receptacle, Wire To Board, Double Row, 16 Positions, with Strain Relief, with Polarizing Feature, 2.54mm (0.100in) Pitch | |
71922-106LF | Amphenol Communications Solutions | Quickie® Eject Latch connector, 2.54mm(0.100in), Shrouded Header, Through Hole, Right Angle, Double Row, 6 Positions | |
75160-101-06LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, through hole, single Row,6 position, 2.54mm pitch |
Price & Stock for 4816P-T01-106LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33K0650
|
Newark | Resistors Network-Thick Film Smd Med Body Rohs Compliant: Yes |Bourns 4816P-T01-106LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6820 / $0.7400 | Buy Now |
DISTI #
4816P-T01-106LF-ND
|
DigiKey | RES ARRAY 8 RES 10M OHM 16SOIC Min Qty: 2000 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.6351 | Buy Now |
DISTI #
4816P-T01-106LF
|
Avnet Americas | Resistor, Network, 10 M Ohm, ± 2%, 1.28 W, 8 Resistors, Isolated, SOM, Gull Wing, Surface Mount, Thick Film - Rail/Tube (Alt: 4816P-T01-106LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.6046 / $0.6868 | Buy Now |
DISTI #
652-4816P-T01-106LF
|
Mouser Electronics | Resistor Networks & Arrays THICK FILM 2% 10M SMD MED BODY RoHS: Compliant | 0 |
|
$0.6340 / $0.6350 | Order Now |
DISTI #
73591495
|
RS | RNET-THK FILM SMD MED BODY | Bourns 4816P-T01-106LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5700 / $0.6700 | RFQ |
|
Onlinecomponents.com | Res Thick Film NET 10M Ohm 2% 1.28W ±100ppm/°C ISOL 16-Pin SOM Gull Wing SMD Automotive Tube RoHS: Compliant | 0 |
|
$0.6640 / $0.9670 | Buy Now |
DISTI #
4816P-T01-106LF
|
Avnet Abacus | Resistor, Network, 10 M Ohm, � 2%, 1.28 W, 8 Resistors, Isolated, SOM, Gull Wing, Surface Mount, Thick Film (Alt: 4816P-T01-106LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 50 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Thick Film NET 10M Ohm 2% 1.28W ±100ppm/°C ISOL 16-Pin SOM Gull Wing SMD Automotive Tube RoHS: Compliant | 0 |
|
$0.6640 / $0.9670 | Buy Now |