Part Details for 4816P-T01-220LF by Bourns Inc
Overview of 4816P-T01-220LF by Bourns Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4816P-T01-220LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33K0666
|
Newark | Resistor, Isolated Resistor Network, 8, 22 Ohm, 0.02, Smd, Resistance:22Ohm, Network Circuit Type:Isolated, No. Of Resistors:8Resistors, Resistor Case/Package:Soic, Resistance Tolerance:± 2%, Voltage Rating:50V, Power Rating:1.28W Rohs Compliant: Yes |Bourns 4816P-T01-220LF Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7350 | Buy Now |
DISTI #
4816P-T01-220LF-ND
|
DigiKey | RES ARRAY 8 RES 22 OHM 16SOIC Min Qty: 1 Lead time: 11 Weeks Container: Tube |
6932 In Stock |
|
$0.6046 / $1.2000 | Buy Now |
DISTI #
4816P-T01-220LF
|
Avnet Americas | Resistor, Network, 22 Ohm, ± 1%, 1.28 W, 8 Resistors, Isolated, SOM, Gull Wing, Surface Mount, Thick Film - Rail/Tube (Alt: 4816P-T01-220LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 50 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.6046 / $0.6868 | Buy Now |
DISTI #
652-4816P-T1LF-22
|
Mouser Electronics | Resistor Networks & Arrays 22ohm 2% 16Pin SMT RoHS: Compliant | 2525 |
|
$0.6080 / $1.7100 | Buy Now |
DISTI #
71279118
|
RS | RNET-THK FILM SMD MED BODY | Bourns 4816P-T01-220LF RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7700 / $0.9100 | RFQ |
|
Onlinecomponents.com | Res Thick Film NET 22 Ohm 1 Ohm 1.28W ±250ppm/°C ISOL 16-Pin SOM Gull Wing SMD Automotive Tube RoHS: Compliant |
1670 In Stock |
|
$0.5930 / $1.1490 | Buy Now |
DISTI #
62333953
|
Verical | Res Thick Film NET 22 Ohm 1 Ohm 1.28W ±250ppm/°C ISOL 16-Pin SOM Gull Wing SMD Automotive AEC-Q200 Tube Min Qty: 50 Package Multiple: 50 Date Code: 2216 | Americas - 1650 |
|
$0.7942 / $1.5232 | Buy Now |
DISTI #
4816P-T01-220LF
|
TTI | Resistor Networks & Arrays 22ohm 2% 16Pin SMT pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Tube |
Americas - 550 In Stock |
|
$0.6200 / $0.9600 | Buy Now |
DISTI #
4816P-T01-220LF
|
Avnet Abacus | Resistor, Network, 22 Ohm, � 1%, 1.28 W, 8 Resistors, Isolated, SOM, Gull Wing, Surface Mount, Thick Film (Alt: 4816P-T01-220LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 50 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Thick Film NET 22 Ohm 1 Ohm 1.28W ±250ppm/°C ISOL 16-Pin SOM Gull Wing SMD Automotive Tube RoHS: Compliant |
1670 In Stock |
|
$0.5930 / $1.1490 | Buy Now |
Part Details for 4816P-T01-220LF
4816P-T01-220LF CAD Models
4816P-T01-220LF Part Data Attributes
|
4816P-T01-220LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4816P-T01-220LF
Bourns Inc
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 22ohm, 50V, 250ppm/Cel, Surface Mount, 2244, SO-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SO-16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | TOLERANCE IS 1 OHM | |
Construction | Chip | |
Element Power Dissipation | 0.16 W | |
First Element Resistance | 22 Ω | |
JESD-609 Code | e2 | |
Lead Spacing | 1.27 mm | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.03 mm | |
Package Length | 11.18 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 5.59 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 1.28 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 22 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 2244 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 250 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Shape | GULL WING | |
Working Voltage | 50 V |