There are no models available for this part yet.
Overview of 4816P-T01-300LF by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
66564-816PLF | Amphenol Communications Solutions | Quickie® IDC Receptacle, Wire To Board, Double Row, 16 Positions, with Strain Relief, with Polarizing Feature, 2.54mm (0.100in) Pitch | |
843441AM-300LFT | Renesas Electronics Corporation | FemtoClock® SAS/SATA Clock Generator | |
844441DMI-300LF | Renesas Electronics Corporation | FemtoClock® SAS/SATA Clock Generator |
Price & Stock for 4816P-T01-300LF by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33K0676
|
Newark | Resistors Network-Thick Film Smd Med Body Rohs Compliant: Yes |Bourns 4816P-T01-300LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6820 / $0.7400 | Buy Now | |
DISTI #
4816P-T01-300LF-ND
|
DigiKey | RES ARRAY 8 RES 30 OHM 16SOIC Min Qty: 2000 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.6351 | Buy Now | |
DISTI #
4816P-T01-300LF
|
Avnet Americas | Resistor, Network, 30 Ohm, ± 1%, 1.28 W, 8 Resistors, Isolated, SOM, Gull Wing, Surface Mount, Thick Film - Rail/Tube (Alt: 4816P-T01-300LF) Min Qty: 2000 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.6046 / $0.6868 | Buy Now | |
DISTI #
652-4816P-T01-300LF
|
Mouser Electronics | Resistor Networks & Arrays THICK FILM 2% 30ohm SMD MED BODY RoHS: Compliant | 0 |
|
$0.6350 | Order Now | |
DISTI #
73591542
|
RS | RNET-THK FILM SMD MED BODY | Bourns 4816P-T01-300LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7700 / $0.9100 | RFQ | |
Onlinecomponents.com | Res Thick Film NET 30 Ohm 1 Ohm 1.28W ±250ppm/°C ISOL 16-Pin SOM Gull Wing SMD Automotive Tube RoHS: Compliant | 0 |
|
$0.6640 / $0.9670 | Buy Now | ||
DISTI #
4816P-T01-300LF
|
Avnet Abacus | Resistor, Network, 30 Ohm, � 1%, 1.28 W, 8 Resistors, Isolated, SOM, Gull Wing, Surface Mount, Thick Film (Alt: 4816P-T01-300LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 50 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | Res Thick Film NET 30 Ohm 1 Ohm 1.28W ±250ppm/°C ISOL 16-Pin SOM Gull Wing SMD Automotive Tube RoHS: Compliant | 0 |
|
$0.6640 / $0.9670 | Buy Now |