-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 3300ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, SO-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC8762
|
Newark | Res N/W, Isolated, 3K3, 0.16W, Soic, Resistance:3.3Kohm, Product Range:4800P Series, No. Of Elements:8Elements, Network Circuit Type:Isolated, Resistor Case Style:Soic, No. Of Pins:16Pins, Voltage Rating:50V, Power Rating Per Rohs Compliant: Yes |Bourns 4816P-T01-332LF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 412 |
|
$0.6210 / $1.6300 | Buy Now |
DISTI #
4816P-T01-332LF-ND
|
DigiKey | RES ARRAY 8 RES 3.3K OHM 16SOIC Min Qty: 1 Lead time: 7 Weeks Container: Tube |
514 In Stock |
|
$0.6229 / $1.7100 | Buy Now |
DISTI #
4816P-T01-332LF
|
Avnet Americas | Resistor, Network, 3.3 kOhm, ± 2%, 1.28 W, 8 Resistors, Isolated, SOM, Gull Wing, Surface Mount, Thick Film - Rail/Tube (Alt: 4816P-T01-332LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 50 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.6046 / $0.6868 | Buy Now |
DISTI #
652-4816P-T1LF-3.3K
|
Mouser Electronics | Resistor Networks & Arrays 3.3K 2% 16Pin SMT RoHS: Compliant | 1059 |
|
$0.6220 / $1.7100 | Buy Now |
DISTI #
E02:0323_00121025
|
Arrow Electronics | Res Thick Film NET 3.3K Ohm 2% 1.28W ±100ppm/°C ISOL 16-Pin SOM Gull Wing SMD Automotive AEC-Q200 Tube Min Qty: 1400 Package Multiple: 50 Lead time: 7 Weeks Date Code: 2251 | Europe - 1400 |
|
$0.5692 / $0.5833 | Buy Now |
DISTI #
V99:2348_06243794
|
Arrow Electronics | Res Thick Film NET 3.3K Ohm 2% 1.28W ±100ppm/°C ISOL 16-Pin SOM Gull Wing SMD Automotive AEC-Q200 Tube Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 1621 | Americas - 145 |
|
$0.1041 / $0.4116 | Buy Now |
DISTI #
73591546
|
RS | RNET-THK FILM SMD MED BODY | Bourns 4816P-T01-332LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7700 / $0.9100 | RFQ |
|
Onlinecomponents.com | Res Thick Film NET 3.3K Ohm 2% 1.28W ±100ppm/°C ISOL 16-Pin SOM Gull Wing SMD Automotive Tube RoHS: Compliant |
175 In Stock |
|
$0.6420 / $1.8050 | Buy Now |
DISTI #
66046535
|
Verical | Res Thick Film NET 3.3K Ohm 2% 1.28W ±100ppm/°C ISOL 16-Pin SOM Gull Wing SMD Automotive AEC-Q200 Tube Min Qty: 50 Package Multiple: 50 Date Code: 2251 | Americas - 1400 |
|
$0.5679 / $0.5819 | Buy Now |
DISTI #
51498963
|
Verical | Res Thick Film NET 3.3K Ohm 2% 1.28W ±100ppm/°C ISOL 16-Pin SOM Gull Wing SMD Automotive AEC-Q200 Tube Min Qty: 50 Package Multiple: 50 Date Code: 1410 | Americas - 150 |
|
$1.2611 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4816P-T01-332LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4816P-T01-332LF
Bourns Inc
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 3300ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, SO-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMT, 2244 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Chip | |
Element Power Dissipation | 0.16 W | |
First Element Resistance | 3300 Ω | |
JESD-609 Code | e2 | |
Lead Spacing | 1.27 mm | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.03 mm | |
Package Length | 11.18 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 5.59 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 1.28 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3300 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 2244 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Shape | GULL WING | |
Tolerance | 2% | |
Working Voltage | 50 V |