Part Details for 4816P-T02-511 by Bourns Inc
Overview of 4816P-T02-511 by Bourns Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4816P-T02-511
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4816P-T02-511-ND
|
DigiKey | RES ARRAY 15 RES 510 OHM 16SOIC Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
4816P-T02-511
|
Avnet Americas | 4800P Series Thick Film Resistor Array 510Ohm 2% 1.28W 100 ppm/°C Bussed 16-Pin SOM Surface Mount Tube - Rail/Tube (Alt: 4816P-T02-511) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 50 Container: Tube | 0 |
|
RFQ | |
DISTI #
4816P-T02-511
|
Avnet Americas | 4800P Series Thick Film Resistor Array 510Ohm 2% 1.28W 100 ppm/°C Bussed 16-Pin SOM Surface Mount Tube - Rail/Tube (Alt: 4816P-T02-511) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 50 Container: Tube | 0 |
|
RFQ |