There are no models available for this part yet.
Overview of 4816P-T03-102/332 by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
66564-816PLF | Amphenol Communications Solutions | Quickie® IDC Receptacle, Wire To Board, Double Row, 16 Positions, with Strain Relief, with Polarizing Feature, 2.54mm (0.100in) Pitch |
Price & Stock for 4816P-T03-102/332 by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4816P-T03-102/332
|
Avnet Americas | 4800P Series Thick Film Resistor Array 1K Ohm/3.3K Ohm 2% 1.28W 100 ppm/?C Dual Terminator 16-Pin SOM Surface Mount Tube - Rail/Tube (Alt: 4816P-T03-102/332) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 50 Container: Tube | 0 |
|
RFQ | ||
DISTI #
652-4816PT03102/332
|
Mouser Electronics | Resistor Networks & Arrays RNET-THK FILM SMD MED BODY RoHS: Compliant | 0 |
|
Order Now |