Part Details for 4816P-T03-332/472 by Bourns Inc
Overview of 4816P-T03-332/472 by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4816P-T03-332/472
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33M3716
|
Newark | Resistors Network-Thick Film Smd Med Body |Bourns 4816P-T03-332/472 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9370 / $1.0500 | Buy Now |
DISTI #
4816P-T03-332/472-ND
|
DigiKey | RES NTWRK 28 RES MULT OHM 16SOIC Min Qty: 2000 Lead time: 11 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.8804 | Buy Now |
DISTI #
4816P-T03-332/472
|
Avnet Americas | Res Thick Film NET 3.2K Ohm/4.7K Ohm 2% 1.28W ±100ppm/°C TERM Molded 16-Pin SOM Gull Wing SMD Tube - Rail/Tube (Alt: 4816P-T03-332/472) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 50 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.8546 / $0.9708 | Buy Now |
DISTI #
652-4816PT03332/472
|
Mouser Electronics | Resistor Networks & Arrays RNET-THK FILM SMD MED BODY RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
73591745
|
RS | RNET-THK FILM SMD MED BODY | Bourns 4816P-T03-332/472 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0900 / $1.2800 | RFQ |
|
Onlinecomponents.com | 0 |
|
$0.8490 / $1.7780 | Buy Now | |
|
Master Electronics | 0 |
|
$0.8490 / $1.7780 | Buy Now |