Part Details for 4817 by Keystone Electronics Corp
Overview of 4817 by Keystone Electronics Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4817
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W5692
|
Newark | Spacer/Standoff Hex Nylon 6.4Mm X 15.9Mm, Standoff Material:Nylon (Polyamide), Thread Size - Metric:-, Thread Size - Imperial:6-32, Standoff Type:Hex Male-Female, Body Length:15.9Mm, Overall Length:22.3Mm, External Width:6.35Mm Rohs Compliant: Yes |Keystone 4817 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3180 / $0.3860 | Buy Now |
DISTI #
36-4817-ND
|
DigiKey | HEX STANDOFF #6-32 NYLON 5/8" Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
8329 In Stock |
|
$0.2690 / $0.5900 | Buy Now |
DISTI #
534-4817
|
Mouser Electronics | Standoffs & Spacers .250 X .625 6-32 M/F HEX STANDOFF NYLON RoHS: Compliant | 4428 |
|
$0.2680 / $0.5800 | Buy Now |
DISTI #
70181930
|
RS | Standoff, 1/4 Hex, M-F, Threaded 6.32, Length .625, Nylon 6/6 | Keystone Electronics 4817 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 207 |
|
$0.4960 / $0.5900 | Buy Now |
|
Future Electronics | Male / Female Nylon 6 - 32 Thread 0.625 inch (15.9 mm) Length Hex Standoff RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.5270 | Buy Now |
|
Bisco Industries | 17 |
|
Buy Now | ||
|
Quest Components | 76 |
|
$0.3850 / $0.7700 | Buy Now | |
|
Quest Components | 2000 |
|
$0.4058 / $1.1595 | Buy Now | |
DISTI #
KEYS4817
|
TME | Screwed spacer sleeve, hexagonal, polyamide, UNC6-32, UNC6-32 Min Qty: 10 | 0 |
|
$0.4100 / $0.5270 | RFQ |
DISTI #
000000000000033360
|
Sager | Standoffs & Spacers .250 X .625 6-32 M/F HEX STANDOFF NYLON Min Qty: 500 | 500 |
|
$0.2664 / $0.5230 | Buy Now |
Part Details for 4817
4817 CAD Models
4817 Part Data Attributes
|
4817
Keystone Electronics Corp
Buy Now
|
Compare Parts:
4817
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |