There are no models available for this part yet.
Overview of 48176 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10148176-2300313LF | Amphenol Communications Solutions | DDR4 Memory Module Sockets,Vertical, Surface Mount, 288 Position, 0.85mm (0.0335in) pitch, 30u\\ Gold on Contact Area, Standard Housing and Latch, Metal tab, With MYLAR | |
10148176-2421J13LF | Amphenol Communications Solutions | DDR4 Memory Module Sockets,Vertical, Surface Mount, 288 Position, 0.85mm (0.0335in) pitch, 30u\\ Gold on Contact Area, Standard Housing and Latch, Metal tab,Solder tab, With cap | |
10148176-2410J13LF | Amphenol Communications Solutions | DDR4 Memory Module Sockets,Vertical, Surface Mount, 288 Position, 0.85mm (0.0335in) pitch, 30u\\ Gold on Contact Area, Standard Housing and Latch, Solder tab,Metal tab, Without MYLAR |
Price & Stock for 48176 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13H5939
|
Newark | Crimp Jaw Nest |Amp Te Connectivity 48176 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$759.5300 / $870.4100 | Buy Now | |
DISTI #
3937-48176-ND
|
DigiKey | CRIMP JAW NEST Min Qty: 1 Lead time: 7 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$1,550.7600 | Buy Now | |
DISTI #
48176-ND
|
DigiKey | CRIMP JAW NEST Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$811.9200 | Buy Now | |
DISTI #
48176
|
Avnet Americas | CRIMP JAW NEST - Bulk (Alt: 48176) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$654.1920 / $787.2480 | Buy Now | |
DISTI #
571-48176
|
Mouser Electronics | Crimpers / Crimping Tools CRIMP JAW NEST | 0 |
|
$748.4800 / $803.8200 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Container: Box | 0Box |
|
$676.1000 | Buy Now | ||
DISTI #
AMP48176
|
Heilind Electronics | CRIMP JAW NEST | Americas - 0 in Stock |
|
$815.2941 / $840.0000 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$737.2100 / $780.7700 | Buy Now | ||
DISTI #
AMP48176
|
Interstate Connecting Components | CRIMP JAW NEST | 0 |
|
$815.2941 / $840.0000 | Buy Now | |
DISTI #
48176
|
Avnet Abacus | (Alt: 48176) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 48176 by TE Connectivity
Part Data Attributes for 48176 by TE Connectivity
48176
TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|
Want to compare parts?
-
48176TE ConnectivityVS
-