Part Details for 4818P-1-103 by Bourns Inc
Overview of 4818P-1-103 by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4818P-1-103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04B9065
|
Newark | Resistors Network-Thick Film Smd Med Body |Bourns 4818P-1-103 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7130 / $0.8420 | Buy Now |
DISTI #
4818P-1-103-ND
|
DigiKey | RES ARRAY 9 RES 10K OHM 18SOIC Min Qty: 2000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6901 | Buy Now |
DISTI #
4818P-1-103
|
Avnet Americas | 4800P Series Thick Film Resistor Array 10K Ohm 2% 1.44W 100 ppm/°C ISOL 18-Pin SOM Surface Mount T/R - Tape and Reel (Alt: 4818P-1-103) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.6699 / $0.7610 | Buy Now |
DISTI #
73591747
|
RS | RNET-THK FILM SMD MED BODY | Bourns 4818P-1-103 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6300 / $0.7400 | RFQ |
|
Onlinecomponents.com | Res Thick Film NET 100K Ohm 2% 1.44W ±100ppm/°C ISOL Molded 18-Pin SOM Gull Wing SMD T/R | 0 |
|
$0.6650 / $1.3930 | Buy Now |
|
Master Electronics | Res Thick Film NET 100K Ohm 2% 1.44W ±100ppm/°C ISOL Molded 18-Pin SOM Gull Wing SMD T/R | 0 |
|
$0.6650 / $1.3930 | Buy Now |
Part Details for 4818P-1-103
4818P-1-103 CAD Models
4818P-1-103 Part Data Attributes
|
4818P-1-103
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4818P-1-103
Bourns Inc
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.44W, 10000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2249, DSOP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMT, 2249 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 7 Weeks | |
Construction | Chip | |
Element Power Dissipation | 0.16 W | |
First Element Resistance | 10000 Ω | |
JESD-609 Code | e0 | |
Lead Spacing | 1.27 mm | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 9 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.03 mm | |
Package Length | 12.45 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 5.59 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1.44 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 2249 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | GULL WING | |
Tolerance | 2% | |
Working Voltage | 50 V |
Alternate Parts for 4818P-1-103
This table gives cross-reference parts and alternative options found for 4818P-1-103. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4818P-1-103, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4818P-1-103LF | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.44W, 10000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2249, ROHS COMPLIANT | Bourns Inc | 4818P-1-103 vs 4818P-1-103LF |