Part Details for 4818P-1-950 by Bourns Inc
Overview of 4818P-1-950 by Bourns Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4818P-1-950
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4818P-1-950-ND
|
DigiKey | RES ARRAY 9 RES 95 OHM 18SOIC Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
4818P-1-950
|
Avnet Americas | 4800P Series Thick Film Resistor Array 95Ohm 2% 1.44W 100 ppm/°C ISOL 18-Pin SOM Surface Mount T/R - Tape and Reel (Alt: 4818P-1-950) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ |