Part Details for 4818P-T02-121LF by Bourns Inc
Overview of 4818P-T02-121LF by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4818P-T02-121LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54W0300
|
Newark | Rnet-Thk Film Smd Med Body /Tube Packaging Rohs Compliant: Yes |Bourns 4818P-T02-121LF Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8140 / $0.8840 | Buy Now |
DISTI #
4818P-T02-121LF-ND
|
DigiKey | RES ARRAY 17 RES 120 OHM 18SOIC Min Qty: 2000 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.7433 | Buy Now |
DISTI #
4818P-T02-121LF
|
Avnet Americas | 4800P Series Thick Film Resistor Array 120Ohm 2% 1.44W 100 ppm/°C Bussed 18-Pin SOM Surface Mount Tube - Rail/Tube (Alt: 4818P-T02-121LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 40 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.7215 / $0.8196 | Buy Now |
DISTI #
652-4818P-T2LF-120
|
Mouser Electronics | Resistor Networks & Arrays 120ohm 2% 18Pin SMT RoHS: Compliant | 0 |
|
$0.7430 | Order Now |
DISTI #
73591774
|
RS | RNET-THK FILM SMD MED BODY | Bourns 4818P-T02-121LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9200 / $1.0800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7160 / $1.5010 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.7160 / $1.5010 | Buy Now |
Part Details for 4818P-T02-121LF
4818P-T02-121LF CAD Models
4818P-T02-121LF Part Data Attributes
|
4818P-T02-121LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4818P-T02-121LF
Bourns Inc
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.44W, 120ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2249, SO-18
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMT, 2249 | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 7 Weeks | |
Construction | Chip | |
Element Power Dissipation | 0.08 W | |
First Element Resistance | 120 Ω | |
JESD-609 Code | e2 | |
Lead Spacing | 1.27 mm | |
Mounting Feature | SURFACE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 17 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.03 mm | |
Package Length | 12.45 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 5.59 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 1.44 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 120 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 2249 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Shape | GULL WING | |
Tolerance | 2% | |
Working Voltage | 50 V |