Part Details for 4818P-T02-122LF by Bourns Inc
Overview of 4818P-T02-122LF by Bourns Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4818P-T02-122LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
118-4818P-T02-122LF-ND
|
DigiKey | RNET-THK FILM SMD MED BODY Min Qty: 2000 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.8162 | Buy Now |
DISTI #
4818P-T02-122LF
|
Avnet Americas | Resistor, Network, 1.2 kOhm, ± 2%, 1.44 W, 17 Resistors, Bussed, SOIC, Gull Wing, Surface Mount, Thick Film - Rail/Tube (Alt: 4818P-T02-122LF) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 40 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.7215 / $0.8196 | Buy Now |
DISTI #
652-4818P-T2LF-1.2K
|
Mouser Electronics | Resistor Networks & Arrays 1.2K 2% 18Pin SMT RoHS: Compliant | 0 |
|
$0.7250 / $0.7570 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7160 / $1.5010 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.7160 / $1.5010 | Buy Now |
Part Details for 4818P-T02-122LF
4818P-T02-122LF CAD Models
4818P-T02-122LF Part Data Attributes
|
4818P-T02-122LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4818P-T02-122LF
Bourns Inc
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.44W, 1200ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2249, SO-18
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SO-18 | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 7 Weeks | |
Construction | Chip | |
Element Power Dissipation | 0.08 W | |
First Element Resistance | 1200 Ω | |
JESD-609 Code | e2 | |
Lead Spacing | 1.27 mm | |
Mounting Feature | SURFACE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 17 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.03 mm | |
Package Length | 12.45 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 5.59 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 1.44 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1200 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 2249 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Shape | GULL WING | |
Tolerance | 2% | |
Working Voltage | 50 V |