There are no models available for this part yet.
Overview of 4818P-T02-184LF by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127720-184LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Right Angle Through Hole Header, 18 Positions, 30u\\ Gold plating, Non GW Compatible LCP, With Pegs, Tray Packing. | |
85854-184LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 5 Row Signal Header, Straight, Press-Fit, Wide body, 4 Mod. | |
88954-184LF | Amphenol Communications Solutions | 4 Row Signal Header, Straight, Solder-to-Board, Wide body |
Price & Stock for 4818P-T02-184LF by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
652-4818P-T2LF-180K
|
Mouser Electronics | Resistor Networks & Arrays 180K 2% 18Pin SMT RoHS: Compliant | 0 |
|
$0.4020 / $1.1300 | Order Now |
CAD Models for 4818P-T02-184LF by Bourns Inc
Part Data Attributes for 4818P-T02-184LF by Bourns Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Package Description
|
SO-18
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.20
|
Construction
|
Chip
|
Element Power Dissipation
|
0.08 W
|
First Element Resistance
|
180000 Ω
|
JESD-609 Code
|
e2
|
Lead Spacing
|
1.27 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Network Type
|
BUSSED
|
Number of Elements
|
17
|
Number of Functions
|
1
|
Number of Terminals
|
18
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
2.03 mm
|
Package Length
|
12.45 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
5.59 mm
|
Packing Method
|
TUBE
|
Rated Power Dissipation (P)
|
1.44 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
180000 Ω
|
Resistor Type
|
ARRAY/NETWORK RESISTOR
|
Size Code
|
2249
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Temperature Coefficient Tracking
|
50 ppm/°C
|
Terminal Finish
|
Tin/Copper (Sn/Cu)
|
Terminal Shape
|
GULL WING
|
Tolerance
|
2%
|
Working Voltage
|
50 V
|
Alternate Parts for 4818P-T02-184LF
This table gives cross-reference parts and alternative options found for 4818P-T02-184LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4818P-T02-184LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4818P-T02-184 | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.44W, 180000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2249, SO-18 | Bourns Inc | 4818P-T02-184LF vs 4818P-T02-184 |