-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0481911000
|
Avnet Americas | Conn Card Edge F 60 POS 0.8mm Solder ST SMD Tube - Rail/Tube (Alt: 0481911000) RoHS: Compliant Min Qty: 3696 Package Multiple: 3696 Container: Tube | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0.80mm Pitch Edge Card Connector, Vertical, SMT, 60 Circuits, 0.38µm Gold (Au) Plating, Lead-Free RoHS: Compliant |
306 Partner Stock |
|
$3.7400 / $6.6900 | Buy Now |
DISTI #
0481911000
|
Avnet Americas | Conn Card Edge F 60 POS 0.8mm Solder ST SMD Tube - Rail/Tube (Alt: 0481911000) RoHS: Compliant Min Qty: 3696 Package Multiple: 3696 Container: Tube | 0 |
|
RFQ | |
DISTI #
Molex 48191-1000
|
PEI Genesis | Card Edge Connector | 306 |
|
Buy Now | |
|
Master Electronics | 0.80mm Pitch Edge Card Connector, Vertical, SMT, 60 Circuits, 0.38µm Gold (Au) Plating, Lead-Free RoHS: Compliant |
306 Partner Stock |
|
$3.7400 / $6.6900 | Buy Now |
DISTI #
10190605
|
TestEquity LLC | Molex 48191-1000 0.80mm Pitch Edge Card Connector, Vertical, Surface Mount, 60 Circuits, 0.38um Gold (Au) Plating, Lead-Free | 0 |
|
$4.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
48191-1000
Molex
Buy Now
Datasheet
|
Compare Parts:
48191-1000
Molex
Card Edge Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Board Mounting Option | PEG | |
Body Breadth | 0.295 inch | |
Body Depth | 0.341 inch | |
Body Length | 1.031 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.031 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 7.0104 mm | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 1.7 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 |