Part Details for 482-G111-K1M1-A1S0-30A by E-T-A
Overview of 482-G111-K1M1-A1S0-30A by E-T-A
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Telecommunications
Entertainment and Gaming
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCS-200LB | Coilcraft Inc | 30A CURRENT SENSE TRANSFORMER, |
Price & Stock for 482-G111-K1M1-A1S0-30A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
482-G111-K1M1-A1S0-30A-ND
|
DigiKey | CIR BRKR THRM 30A 115VAC 28VDC Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
2 In Stock |
|
$92.4638 / $157.3300 | Buy Now |
DISTI #
457-2G111K1M1A1S030A
|
Mouser Electronics | Circuit Breakers Single pole compact high performance thermal circuit breaker with tease-free, trip-free, snap action mechanism and push/pull on/off manual actuation (M-type TO CBE to EN 60934). An indicator band on the push button clearly shows the tripped/off posit RoHS: Compliant | 2 |
|
$100.3000 / $145.1800 | Buy Now |
DISTI #
71521836
|
RS | Circuit Breaker Thermal Manual Actuation Metric Screw Term. 115VAC/28VDC 1P 30A | E-T-A Circuit Protection and Control 482-G111-K1M1-A1S0-30A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$112.2200 / $140.2800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
8 In Stock |
|
$107.9000 / $162.1700 | Buy Now |
DISTI #
71261612
|
Verical | Circuit Breaker Thermal 1Pole 30A 115VAC 28VDC Min Qty: 1 Package Multiple: 1 Date Code: 2340 | Americas - 7 |
|
$150.7220 / $210.8210 | Buy Now |
DISTI #
000000000000795144
|
Sager | Circuit Breakers Single pole compact high performance thermal circuit breaker with tease-free, trip-free, snap action mechanism and push/pull on/off manual actuation (M-type TO CBE to EN 60934). An indicator band on the push button clearly shows the trip Min Qty: 1 | 0 |
|
$61.7700 / $130.5400 | Buy Now |
|
Master Electronics | RoHS: Compliant |
8 In Stock |
|
$107.9000 / $162.1700 | Buy Now |
Part Details for 482-G111-K1M1-A1S0-30A
482-G111-K1M1-A1S0-30A CAD Models
482-G111-K1M1-A1S0-30A Part Data Attributes
|
482-G111-K1M1-A1S0-30A
E-T-A
Buy Now
Datasheet
|
Compare Parts:
482-G111-K1M1-A1S0-30A
E-T-A
CIR BRKR THRM 30A 115VAC 28VDC
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | |
Reach Compliance Code | compliant | |
Actuator Type | PUSH-PULL | |
Body Breadth | 18 mm | |
Body Height | 50 mm | |
Body Length or Diameter | 31 mm | |
Circuit Function | TRIP FREE | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT; IP00; IP40 | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -55 °C | |
Rated Breaking Capacity | 5000 A | |
Rated Current | 30 A | |
Rated Voltage(DC) | 72 V | |
Reference Standard | CSA; CUL; UL | |
Surface Mount | NO | |
Terminal Shape | SCREW |