Part Details for 482-G111-K1M1-A1S1-5.5A by E-T-A
Overview of 482-G111-K1M1-A1S1-5.5A by E-T-A
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
U79A1S1200A | Amphenol Communications Solutions | XFP CAGE WITH HEAT SINK | |
G832MG111202222HR | Amphenol Communications Solutions | Pitch 0.8mm, Height 4.7 mm, 120 Positions, Dual Row, BTB Vertical Plug Surfacemount, 30u\\ Gold Black | |
55101-G1111LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Single Row, 11 Positions, 2.54 mm (0.100in)Pitch. |
Price & Stock for 482-G111-K1M1-A1S1-5.5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000001115278
|
Sager | Circuit Breakers | 0 |
|
Buy Now |