Part Details for 482-G212-J1M1-B2S0-0440127 by E-T-A
Overview of 482-G212-J1M1-B2S0-0440127 by E-T-A
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG2128BCPZ-REEL | Analog Devices | ±5V/+12V CMOS 8 X 12 Analog Sw | |
ADG212AKNZ | Analog Devices | CMOS QUAD SPST SWITCH IC | |
ADG2128BCPZ-REEL7 | Analog Devices | ±5V/+12V CMOS 8 X 12 Analog Sw |
Price & Stock for 482-G212-J1M1-B2S0-0440127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$57.6000 / $107.7000 | Buy Now |