There are no models available for this part yet.
Overview of 482-G212-K1M1-A1S0-10A by E-T-A
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Telecommunications
Entertainment and Gaming
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS60-010S | Coilcraft Inc | Current Sense Transformer, 10A | |
CS60-010L | Coilcraft Inc | Current Sense Transformer, 10A, ROHS COMPLIANT | |
CS1050 | Coilcraft Inc | Current Sense Transformer, 10A, 1:50 |
Price & Stock for 482-G212-K1M1-A1S0-10A by E-T-A
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
482-G212-K1M1-A1S0-10A-ND
|
DigiKey | CIR BRKR THRM 10A 115VAC 28VDC Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
4 In Stock |
|
$99.3221 / $169.0400 | Buy Now | |
DISTI #
457-2G212K1M1A1S010A
|
Mouser Electronics | Circuit Breakers Single pole compact high performance thermal circuit breaker with tease-free, trip-free, snap action mechanism and push/pull on/off manual actuation (M-type TO CBE to EN 60934). An indicator band on the push button clearly shows the tripped/off posit RoHS: Compliant | 67 |
|
$110.4400 / $167.3900 | Buy Now | |
DISTI #
70128957
|
RS | Circuit Breaker Thermal Manual Actuation Metric Screw Term. 115VAC/28VDC 1P 10A | E-T-A Circuit Protection and Control 482-G212-K1M1-A1S0-10A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 12 |
|
$141.2600 / $176.5700 | Buy Now | |
Onlinecomponents.com | Circuit Breaker Thermal Manual Actuation Metric Screw Term. 115VAC/28VDC 1P 10A RoHS: Compliant |
5 In Stock |
|
$95.6500 / $167.7100 | Buy Now | ||
DISTI #
73480658
|
Verical | Circuit Breaker Thermal 1Pole 10A 115VAC/28VDC Min Qty: 1 Package Multiple: 1 Date Code: 2342 | Americas - 4 |
|
$136.2660 / $218.0230 | Buy Now | |
DISTI #
000000000000030012
|
Sager | Circuit Breakers Single pole compact high performance thermal circuit breaker with tease-free, trip-free, snap action mechanism and push/pull on/off manual actuation (M-type TO CBE to EN 60934). An indicator band on the push button clearly shows the trip Min Qty: 1 | 0 |
|
$66.1000 / $139.6600 | Buy Now | |
Master Electronics | Circuit Breaker Thermal Manual Actuation Metric Screw Term. 115VAC/28VDC 1P 10A RoHS: Compliant |
5 In Stock |
|
$95.6500 / $167.7100 | Buy Now |
CAD Models for 482-G212-K1M1-A1S0-10A by E-T-A
Part Data Attributes for 482-G212-K1M1-A1S0-10A by E-T-A
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
E-T-A ELEKTROTECHNISCHE APPARATE GMBH
|
Reach Compliance Code
|
compliant
|
Actuator Type
|
PUSH-PULL
|
Body Breadth
|
18 mm
|
Body Height
|
50 mm
|
Body Length or Diameter
|
31 mm
|
Circuit Function
|
TRIP FREE
|
Circuit Protection Type
|
THERMAL CIRCUIT BREAKER
|
Environmental Characteristics
|
CORROSION/MOISTURE RESISTANT; IP00; IP40
|
Mounting Feature
|
PANEL MOUNT
|
Number of Poles
|
1
|
Operating Temperature-Max
|
75 °C
|
Operating Temperature-Min
|
-55 °C
|
Rated Breaking Capacity
|
5000 A
|
Rated Current
|
10 A
|
Rated Voltage(DC)
|
72 V
|
Reference Standard
|
CSA; CUL; UL
|
Surface Mount
|
NO
|
Terminal Shape
|
SCREW
|