Part Details for 482-G212-K1M1-F6S1-20A by E-T-A
Overview of 482-G212-K1M1-F6S1-20A by E-T-A
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Telecommunications
Entertainment and Gaming
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST1-060LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:60, ROHS COMPLIANT | |
CST2-030LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:30, ROHS COMPLIANT | |
CST2-100LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:100, ROHS COMPLIANT |
Price & Stock for 482-G212-K1M1-F6S1-20A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
482-G212-K1M1-F6S1-20A-ND
|
DigiKey | CIR BRKR THRM 20A Min Qty: 1 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$243.5500 | Buy Now |
DISTI #
457-2G212K1M1F6S120A
|
Mouser Electronics | Circuit Breakers Single pole compact high performance thermal circuit breaker with tease-free, trip-free, snap action mechanism and push/pull on/off manual actuation (M-type TO CBE to EN 60934). An indicator band on the push button clearly shows the tripped/off posit RoHS: Compliant | 0 |
|
$172.0200 / $194.2400 | Order Now |
DISTI #
71521880
|
RS | Circuit Breaker Thermal Manual Actuation Metric Screw NC Aux 115VAC/28VDC 1P 20A | E-T-A Circuit Protection and Control 482-G212-K1M1-F6S1-20A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$166.3500 / $207.9400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$119.3600 / $168.4900 | Buy Now |
DISTI #
000000000004974316
|
Sager | Circuit Breakers Single pole compact high performance thermal circuit breaker with tease-free, trip-free, snap action mechanism and push/pull on/off manual actuation (M-type TO CBE to EN 60934). An indicator band on the push button clearly shows the trip Min Qty: 1 | 0 |
|
$98.2000 / $207.5000 | Buy Now |
Part Details for 482-G212-K1M1-F6S1-20A
482-G212-K1M1-F6S1-20A CAD Models
482-G212-K1M1-F6S1-20A Part Data Attributes
|
482-G212-K1M1-F6S1-20A
E-T-A
Buy Now
Datasheet
|
Compare Parts:
482-G212-K1M1-F6S1-20A
E-T-A
CIR BRKR THRM 20A
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | |
Reach Compliance Code | compliant | |
Actuator Type | PUSH BUTTON | |
Body Breadth | 18 mm | |
Body Height | 48 mm | |
Body Length or Diameter | 31 mm | |
Circuit Function | TRIP FREE | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT; IP00; IP40 | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -55 °C | |
Rated Breaking Capacity | 5000 A | |
Rated Current | 20 A | |
Rated Voltage(AC) | 115 V | |
Rated Voltage(DC) | 28 V | |
Reference Standard | BW; CSA; UL | |
Surface Mount | NO | |
Terminal Shape | SCREW |