There are no models available for this part yet.
Overview of 482-G323-J1M1-B2S1-35A by E-T-A
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Telecommunications
Entertainment and Gaming
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS1200 | Coilcraft Inc | Current Sense Transformer, 35A, 1:200 | |
CS4200V-01L | Coilcraft Inc | Current Sense Transformer, 35A, ROHS COMPLIANT | |
CS1750L | Coilcraft Inc | Current Sense Transformer, 35A, 1:750, ROHS COMPLIANT |
Price & Stock for 482-G323-J1M1-B2S1-35A by E-T-A
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
482-G323-J1M1-B2S1-35A-ND
|
DigiKey | CIR BRKR THRM 35A 115VAC 28VDC Min Qty: 1 Lead time: 24 Weeks Container: Bag | Temporarily Out of Stock |
|
$243.5500 | Buy Now | |
DISTI #
457-2G323J1M1B2S135A
|
Mouser Electronics | Circuit Breakers Single pole compact high performance thermal circuit breaker with tease-free, trip-free, snap action mechanism and push/pull on/off manual actuation (M-type TO CBE to EN 60934). An indicator band on the push button clearly shows the tripped/off posit RoHS: Compliant | 0 |
|
$211.4000 / $222.0900 | Order Now | |
DISTI #
71521905
|
RS | Circuit Breaker Thermal Manual Actuation Screw NC Auxiliary 115VAC/28VDC 1P 35A | E-T-A Circuit Protection and Control 482-G323-J1M1-B2S1-35A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$196.7900 / $245.9900 | RFQ | |
Onlinecomponents.com | Circuit Breaker Thermal 1Pole 35A 115VAC 28VDC RoHS: Compliant |
8 On Order |
|
$188.9200 / $248.5300 | Buy Now | ||
DISTI #
000000000003900632
|
Sager | Circuit Breakers Single pole compact high performance thermal circuit breaker with tease-free, trip-free, snap action mechanism and push/pull on/off manual actuation (M-type TO CBE to EN 60934). An indicator band on the push button clearly shows the trip Min Qty: 1 | 0 |
|
$98.2000 / $207.5000 | Buy Now | |
Master Electronics | Circuit Breaker Thermal 1Pole 35A 115VAC 28VDC RoHS: Compliant |
8 On Order |
|
$188.9200 / $248.5300 | Buy Now |
CAD Models for 482-G323-J1M1-B2S1-35A by E-T-A
Part Data Attributes for 482-G323-J1M1-B2S1-35A by E-T-A
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
E-T-A ELEKTROTECHNISCHE APPARATE GMBH
|
Reach Compliance Code
|
unknown
|
Actuator Type
|
PUSH BUTTON
|
Body Breadth
|
18 mm
|
Body Height
|
50 mm
|
Body Length or Diameter
|
31 mm
|
Circuit Function
|
TRIP FREE
|
Circuit Protection Type
|
THERMAL CIRCUIT BREAKER
|
Environmental Characteristics
|
IP00; IP40
|
Mounting Feature
|
PANEL MOUNT
|
Number of Poles
|
1
|
Operating Temperature-Max
|
75 °C
|
Operating Temperature-Min
|
-55 °C
|
Rated Breaking Capacity
|
1000 A
|
Rated Current
|
35 A
|
Rated Voltage(AC)
|
115 V
|
Rated Voltage(DC)
|
28 V
|
Reference Standard
|
QPL; UL; VG
|
Surface Mount
|
NO
|
Terminal Shape
|
SCREW
|