Part Details for 482-G323-J1M1-B2S1-6A by E-T-A
Overview of 482-G323-J1M1-B2S1-6A by E-T-A
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG3231BRJZ-REEL7 | Analog Devices | 1.65V TO 3.6V, Uni-Direct LT | |
ADG3233BRMZ | Analog Devices | 1.65V TO 3.6V BYPASS BUS SWITC | |
ADG3233BRJZ-REEL7 | Analog Devices | 1.65 TO 3.6V BYPASS BUS SWITCH |
Price & Stock for 482-G323-J1M1-B2S1-6A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
302-482-G323-J1M1-B2S1-6A-ND
|
DigiKey | SINGLE POLE COMPACT HIGH PERFORM Min Qty: 1 Lead time: 168 Weeks Container: Bulk | Temporarily Out of Stock |
|
$243.5500 | Buy Now |
DISTI #
457-82G323J1M1B2S16A
|
Mouser Electronics | Circuit Breakers Single pole compact high performance thermal circuit breaker with tease-free, trip-free, snap action mechanism and push/pull on/off manual actuation (M-type TO CBE to EN 60934). An indicator band on the push button clearly shows the tripped/off posit | 1 |
|
$145.2900 / $201.1800 | Buy Now |
DISTI #
75088872
|
RS | Single-Pole High-Performance Compact Thermal Circuit Breaker | E-T-A Circuit Protection and Control 482-G323-J1M1-B2S1-6A Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$168.5000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$119.3700 / $168.4900 | Buy Now |
DISTI #
000000000007211910
|
Sager | SINGLE POLE COMPACT HIGH PERFORMANCE THERMAL CIRCUIT BREAKER WITH TEASE-FREE, TRIP-FREE, SNAP ACTION MECHANISM AND PUSH/PULL ON/OFF MANUAL ACTUATION (M-TYPE TO CBE TO EN 60934). AN INDICATOR BAND ON THE PUSH BUTTON CLEARLY SHOWS THE TRIPPED/OFF POSITION. Min Qty: 1 | 0 |
|
$98.2000 / $207.5000 | Buy Now |