Part Details for 482-G512-J1M1-B1S0-30A by E-T-A
Overview of 482-G512-J1M1-B1S0-30A by E-T-A
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCS-200LB | Coilcraft Inc | 30A CURRENT SENSE TRANSFORMER, |
Price & Stock for 482-G512-J1M1-B1S0-30A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
482-G512-J1M1-B1S0-30A-ND
|
DigiKey | CIR BRKR THRM 30A 115VAC 28VDC Min Qty: 1 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$173.5800 | Buy Now |
DISTI #
457-2G512J1M1B1S030A
|
Mouser Electronics | Circuit Breakers Single pole compact high performance thermal circuit breaker with tease-free, trip-free, snap action mechanism and push/pull on/off manual actuation (M-type TO CBE to EN 60934). An indicator band on the push button clearly shows the tripped/off posit RoHS: Compliant | 0 |
|
$113.5600 / $143.2400 | Order Now |
DISTI #
71521914
|
RS | Circuit Breaker Thermal Manual Actuation Screw Terminal 115VAC/28VDC 1P 30A | E-T-A Circuit Protection and Control 482-G512-J1M1-B1S0-30A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$114.7100 / $143.3900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$64.9100 / $131.7000 | Buy Now |
DISTI #
000000000003812431
|
Sager | Circuit Breakers Single pole compact high performance thermal circuit breaker with tease-free, trip-free, snap action mechanism and push/pull on/off manual actuation (M-type TO CBE to EN 60934). An indicator band on the push button clearly shows the trip Min Qty: 1 | 0 |
|
$67.7200 / $143.0900 | Buy Now |