Part Details for 482-G512-K1M1-A1S0-10A by E-T-A
Overview of 482-G512-K1M1-A1S0-10A by E-T-A
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 482-G512-K1M1-A1S0-10A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
482-G512-K1M1-A1S0-10A-ND
|
DigiKey | CIR BRKR THRM 10A 115VAC 28VDC Min Qty: 1 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$153.7700 | Buy Now |
DISTI #
457-2G512K1M1A1S010A
|
Mouser Electronics | Circuit Breakers Single pole compact high performance thermal circuit breaker with tease-free, trip-free, snap action mechanism and push/pull on/off manual actuation (M-type TO CBE to EN 60934). An indicator band on the push button clearly shows the tripped/off posit RoHS: Compliant | 0 |
|
$114.3000 / $143.8600 | Order Now |
DISTI #
71521915
|
RS | Circuit Breaker Thermal Manual Actuation Metric Screw Term. 115VAC/28VDC 1P 10A | E-T-A Circuit Protection and Control 482-G512-K1M1-A1S0-10A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$114.7100 / $143.3900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$64.9100 / $131.7000 | Buy Now |
DISTI #
000000000003900640
|
Sager | Circuit Breakers Single pole compact high performance thermal circuit breaker with tease-free, trip-free, snap action mechanism and push/pull on/off manual actuation (M-type TO CBE to EN 60934). An indicator band on the push button clearly shows the trip Min Qty: 1 | 0 |
|
$64.9700 / $129.2400 | Buy Now |