There are no models available for this part yet.
Overview of 4820P-1-203LF by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
66564-820PLF | Amphenol Communications Solutions | Quickie® IDC Receptacle, Wire To Board, Double Row, 20 Positions, with Strain Relief, with Polarizing Feature, 2.54mm (0.100in) Pitch | |
75168-102-03LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled header, Through Hole, Single Row, 03 Positions, 2.54mm (0.100in) Pitch. | |
77315-422-03LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 3 Positions 2.54 mm (0.100in) Pitch, Right Angle |
Price & Stock for 4820P-1-203LF by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
75K9847
|
Newark | Resistor Network, thick Film,20Kohms,50Wv,2+/-% Tol,-100,100Ppm-Tc,5422-Case Rohs Compliant: Yes |Bourns 4820P-1-203LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7020 / $0.8280 | Buy Now | |
DISTI #
4820P-1-203LF-ND
|
DigiKey | RES ARRAY 10 RES 20K OHM 20SOIC Min Qty: 2000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6789 | Buy Now | |
DISTI #
4820P-1-203LF
|
Avnet Americas | Resistor, Network, 20 kOhm, ± 2%, 1.6 W, 10 Resistors, Isolated, SOM, Gull Wing, Surface Mount, Thick Film - Tape and Reel (Alt: 4820P-1-203LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.6590 / $0.7486 | Buy Now | |
DISTI #
652-4820P-1LF-20K
|
Mouser Electronics | Resistor Networks & Arrays 20K 2% 20Pin SMT Isolated RoHS: Compliant | 0 |
|
$0.6780 | Order Now | |
DISTI #
73591801
|
RS | RNET-THK FILM SMD MED BODY | Bourns 4820P-1-203LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8400 / $0.9900 | RFQ | |
Onlinecomponents.com | Res Thick Film NET 20K Ohm 2% 1.6W ±100ppm/°C ISOL 20-Pin SOM Gull Wing SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.6540 / $1.3710 | Buy Now | ||
DISTI #
4820P-1-203LF
|
Avnet Abacus | Resistor, Network, 20 kOhm, � 2%, 1.6 W, 10 Resistors, Isolated, SOM, Gull Wing, Surface Mount, Thick Film - Tape and Reel (Alt: 4820P-1-203LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
Master Electronics | Res Thick Film NET 20K Ohm 2% 1.6W ±100ppm/°C ISOL 20-Pin SOM Gull Wing SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.6540 / $1.3710 | Buy Now |
CAD Models for 4820P-1-203LF by Bourns Inc
Part Data Attributes for 4820P-1-203LF by Bourns Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.20
|
Factory Lead Time
|
8 Weeks
|
Construction
|
Chip
|
Element Power Dissipation
|
0.16 W
|
First Element Resistance
|
20000 Ω
|
JESD-609 Code
|
e2
|
Lead Spacing
|
1.27 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Network Type
|
ISOLATED
|
Number of Elements
|
1
|
Number of Functions
|
10
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
2.03 mm
|
Package Length
|
13.72 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
5.59 mm
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
1.6 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
20000 Ω
|
Resistor Type
|
ARRAY/NETWORK RESISTOR
|
Size Code
|
2254
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Temperature Coefficient Tracking
|
50 ppm/°C
|
Terminal Finish
|
Tin/Copper (Sn/Cu)
|
Terminal Shape
|
GULL WING
|
Tolerance
|
2%
|
Working Voltage
|
50 V
|