Part Details for 4820P-2-102LF by Bourns Inc
Overview of 4820P-2-102LF by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4820P-2-102LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K8446
|
Newark | Resistor Network, thick Film,1Kohms,50Wv,2+/-% Tol,-100,100Ppm-Tc,5422-Case Rohs Compliant: Yes |Bourns 4820P-2-102LF Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7020 / $0.8280 | Buy Now |
DISTI #
4820P-2-102LF-ND
|
DigiKey | RES ARRAY 19 RES 1K OHM 20SOIC Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6789 | Buy Now |
DISTI #
4820P-2-102LF
|
Avnet Americas | Resistor, Network, 1 kOhm, ± 2%, 1.6 W, 19 Resistors, Bussed, SOM, Gull Wing, Surface Mount, Thick Film - Tape and Reel (Alt: 4820P-2-102LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.6590 / $0.7486 | Buy Now |
DISTI #
652-4820P-2LF-1K
|
Mouser Electronics | Resistor Networks & Arrays 1K 2% 20Pin SMT Bussed RoHS: Compliant | 0 |
|
$0.6710 / $0.6780 | Order Now |
DISTI #
73591833
|
RS | RNET-THK FILM SMD MED BODY | Bourns 4820P-2-102LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6200 / $0.7300 | RFQ |
|
Onlinecomponents.com | Res Thick Film NET 1K Ohm 2% 1.6W ±100ppm/°C BUS 20-Pin SOM Gull Wing SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.6540 / $1.3710 | Buy Now |
DISTI #
4820P-2-102LF
|
Avnet Abacus | Resistor, Network, 1 kOhm, � 2%, 1.6 W, 19 Resistors, Bussed, SOM, Gull Wing, Surface Mount, Thick Film - Tape and Reel (Alt: 4820P-2-102LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Thick Film NET 1K Ohm 2% 1.6W ±100ppm/°C BUS 20-Pin SOM Gull Wing SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.6540 / $1.3710 | Buy Now |
Part Details for 4820P-2-102LF
4820P-2-102LF CAD Models
4820P-2-102LF Part Data Attributes
|
4820P-2-102LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4820P-2-102LF
Bourns Inc
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.6W, 1000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2254, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Chip | |
Element Power Dissipation | 0.08 W | |
First Element Resistance | 1000 Ω | |
JESD-609 Code | e2 | |
Lead Spacing | 1.27 mm | |
Mounting Feature | SURFACE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 19 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.03 mm | |
Package Length | 13.72 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 5.59 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1.6 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 2254 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | TIN COPPER | |
Terminal Shape | GULL WING | |
Tolerance | 2% | |
Working Voltage | 50 V |