Part Details for 4820P-2-182LF by Bourns Inc
Overview of 4820P-2-182LF by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
66564-820PLF | Amphenol Communications Solutions | Quickie® IDC Receptacle, Wire To Board, Double Row, 20 Positions, with Strain Relief, with Polarizing Feature, 2.54mm (0.100in) Pitch | |
10127721-182LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 18 Position, 3.2mm Kink Tail (Gold Flash) plating, Non GW Compatible LCP, Black Color,Tray Packing. | |
85855-182LF | Amphenol Communications Solutions | 5 Row Signal Header, Straight, Press-Fit, Wide body, 8 Mod |
Price & Stock for 4820P-2-182LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK7115
|
Newark | Rnet-Thk Film Smd Med Body /Tape & Reel - 13" Reel |Bourns 4820P-2-182LF RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7020 / $0.8280 | Buy Now |
DISTI #
118-4820P-2-182LFTR-ND
|
DigiKey | RNET-THK FILM SMD MED BODY Min Qty: 2000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6789 | Buy Now |
DISTI #
4820P-2-182LF
|
Avnet Americas | Resistor Thick Film Network 1.8k Ohm 2% 2/25W ±100 ppm/°C BUS 20-Pin SOM Surface Mount T/R - Tape and Reel (Alt: 4820P-2-182LF) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.6590 / $0.7486 | Buy Now |
DISTI #
652-4820P-2LF-1.8K
|
Mouser Electronics | Resistor Networks & Arrays 1.8K 2% 20Pin SMT Bussed RoHS: Compliant | 0 |
|
$0.6620 / $0.6780 | Order Now |
DISTI #
73591846
|
RS | RNET-THK FILM SMD MED BODY | Bourns 4820P-2-182LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8400 / $0.9900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6540 / $1.3710 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.6540 / $1.3710 | Buy Now |
Part Details for 4820P-2-182LF
4820P-2-182LF CAD Models
4820P-2-182LF Part Data Attributes
|
4820P-2-182LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4820P-2-182LF
Bourns Inc
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.6W, 1800ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2254, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMT, 2254 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 8 Weeks | |
Construction | Chip | |
Element Power Dissipation | 0.08 W | |
First Element Resistance | 1800 Ω | |
JESD-609 Code | e2 | |
Lead Spacing | 1.27 mm | |
Mounting Feature | SURFACE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 19 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.03 mm | |
Package Length | 13.72 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 5.59 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1.6 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1800 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 2254 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | TIN COPPER | |
Terminal Shape | GULL WING | |
Tolerance | 2% | |
Working Voltage | 50 V |
Alternate Parts for 4820P-2-182LF
This table gives cross-reference parts and alternative options found for 4820P-2-182LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4820P-2-182LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4820P-2-182 | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.6W, 1800ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2254, DSOP | Bourns Inc | 4820P-2-182LF vs 4820P-2-182 |
4820P-002-182 | RESISTOR, NETWORK, FILM, BUSSED, 1.6W, SURFACE MOUNT, 2254, SO-20 | Bourns Inc | 4820P-2-182LF vs 4820P-002-182 |