There are no models available for this part yet.
Overview of 4820P-T02-154 by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
66564-820PLF | Amphenol Communications Solutions | Quickie® IDC Receptacle, Wire To Board, Double Row, 20 Positions, with Strain Relief, with Polarizing Feature, 2.54mm (0.100in) Pitch |
Price & Stock for 4820P-T02-154 by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10C2168
|
Newark | Resistors Network-Thick Film Smd Med Body |Bourns 4820P-T02-154 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8760 / $0.9500 | Buy Now | |
DISTI #
4820P-T02-154-ND
|
DigiKey | RES ARRAY 19 RES 150K OHM 20SOIC Min Qty: 2000 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.7993 | Buy Now | |
DISTI #
4820P-T02-154
|
Avnet Americas | 4800P Series Thick Film Resistor Array 150K Ohm 2% 1.6W 100 ppm/?C Bussed 20-Pin SOM Surface Mount Tube - Rail/Tube (Alt: 4820P-T02-154) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 40 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.7759 / $0.8814 | Buy Now | |
DISTI #
73591922
|
RS | RNET-THK FILM SMD MED BODY | Bourns 4820P-T02-154 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9900 / $1.1600 | RFQ | |
Onlinecomponents.com | 0 |
|
$0.7700 / $1.6140 | Buy Now | |||
Master Electronics | 0 |
|
$0.7700 / $1.6140 | Buy Now |
CAD Models for 4820P-T02-154 by Bourns Inc
Part Data Attributes for 4820P-T02-154 by Bourns Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Package Description
|
SMT, 2254
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
8 Weeks
|
Construction
|
Chip
|
Element Power Dissipation
|
0.08 W
|
First Element Resistance
|
150000 Ω
|
JESD-609 Code
|
e0
|
Lead Spacing
|
1.27 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Network Type
|
BUSSED
|
Number of Elements
|
19
|
Number of Functions
|
1
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
2.03 mm
|
Package Length
|
13.72 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
5.59 mm
|
Packing Method
|
TUBE
|
Rated Power Dissipation (P)
|
1.6 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
150000 Ω
|
Resistor Type
|
ARRAY/NETWORK RESISTOR
|
Size Code
|
2254
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Temperature Coefficient Tracking
|
50 ppm/°C
|
Terminal Finish
|
TIN LEAD
|
Terminal Shape
|
GULL WING
|
Tolerance
|
2%
|
Working Voltage
|
50 V
|