Part Details for 4820P-T02-684LF by Bourns Inc
Overview of 4820P-T02-684LF by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
66564-820PLF | Amphenol Communications Solutions | Quickie® IDC Receptacle, Wire To Board, Double Row, 20 Positions, with Strain Relief, with Polarizing Feature, 2.54mm (0.100in) Pitch | |
51940-684LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 7ACP 8S Vertical, Solder To Board Receptacle |
Price & Stock for 4820P-T02-684LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K8443
|
Newark | Resistor Network, thick Film,680Kohms,50Wv,2+/-% Tol,-100,100Ppm-Tc,5422-Case Rohs Compliant: Yes |Bourns 4820P-T02-684LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8000 / $0.8690 | Buy Now |
DISTI #
4820P-T02-684LF-ND
|
DigiKey | RES ARRAY 19 RES 680K OHM 20SOIC Min Qty: 2000 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.7307 | Buy Now |
DISTI #
4820P-T02-684LF
|
Avnet Americas | Res Thick Film NET 680K Ohm 2% 1.6W ±100ppm/°C BUS Molded 20-Pin SOM Gull Wing SMD Tube - Rail/Tube (Alt: 4820P-T02-684LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 40 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.7093 / $0.8057 | Buy Now |
DISTI #
652-4820P-T2LF-680K
|
Mouser Electronics | Resistor Networks & Arrays 680K 2% 20Pin SMT Bussed RoHS: Compliant | 0 |
|
$0.7300 | Order Now |
DISTI #
73591936
|
RS | RNET-THK FILM SMD MED BODY | Bourns 4820P-T02-684LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9100 / $1.0600 | RFQ |
|
Onlinecomponents.com | Res Thick Film NET 680K Ohm 2% 1.6W ±100ppm/°C BUS 20-Pin SOM Gull Wing SMD Automotive Tube RoHS: Compliant | 0 |
|
$0.7040 / $1.4750 | Buy Now |
|
Master Electronics | Res Thick Film NET 680K Ohm 2% 1.6W ±100ppm/°C BUS 20-Pin SOM Gull Wing SMD Automotive Tube RoHS: Compliant | 0 |
|
$0.7040 / $1.4750 | Buy Now |
Part Details for 4820P-T02-684LF
4820P-T02-684LF CAD Models
4820P-T02-684LF Part Data Attributes
|
4820P-T02-684LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4820P-T02-684LF
Bourns Inc
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.6W, 680000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2254, SO-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SO-20 | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Construction | Chip | |
Element Power Dissipation | 0.08 W | |
First Element Resistance | 680000 Ω | |
JESD-609 Code | e2 | |
Lead Spacing | 1.27 mm | |
Mounting Feature | SURFACE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 19 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.03 mm | |
Package Length | 13.72 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 5.59 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 1.6 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 680000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 2254 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Shape | GULL WING | |
Tolerance | 2% | |
Working Voltage | 50 V |