Part Details for 4820P-T03-271/471 by Bourns Inc
Overview of 4820P-T03-271/471 by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
66564-820PLF | Amphenol Communications Solutions | Quickie® IDC Receptacle, Wire To Board, Double Row, 20 Positions, with Strain Relief, with Polarizing Feature, 2.54mm (0.100in) Pitch |
Price & Stock for 4820P-T03-271/471
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10C2177
|
Newark | Resistors Network-Thick Film Smd Med Body |Bourns 4820P-T03-271/471 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8850 / $0.9900 | Buy Now |
DISTI #
4820P-T03-271/471
|
Avnet Americas | 4800P Series Thick Film Resistor Array 270Ohm/470Ohm 2% 1.6W 100 ppm/°C Dual Terminator 20-Pin SOM Surface Mount Tube - Rail/Tube (Alt: 4820P-T03-271/471) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 40 Container: Tube | 0 |
|
RFQ | |
DISTI #
652-4820PT03271/471
|
Mouser Electronics | Resistor Networks & Arrays RNET-THK FILM SMD MED BODY RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
73648853
|
RS | RNET-THK FILM SMD MED BODY | Bourns 4820P-T03-271/471 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8600 / $1.0100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8190 / $1.7160 | Buy Now |
|
Quest Components | 1424 |
|
$0.7574 / $2.0196 | Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.8190 / $1.7160 | Buy Now |