Part Details for 4826-2 by Pomona Electronics
Overview of 4826-2 by Pomona Electronics
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4826-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77B6023
|
Newark | Test Clip, 1Position, No. Of Contacts:1Contacts, Pitch Spacing:-, Contact Plating:Gold Plated Contacts, Product Range:4826 Series, Connector Tip Style:Hook, Connector Type:Test Clip, Contact Material:Beryllium Copper Rohs Compliant: Yes |Pomona 4826-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.9900 | Buy Now |
DISTI #
501-2325-ND
|
DigiKey | MINIGRABBER RED TIP FEM SCKT Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
15 In Stock |
|
$11.0400 | Buy Now |
DISTI #
565-4826-2
|
Mouser Electronics | Test Clips MINGRABBER TEST C RoHS: Compliant | 25 |
|
$11.0400 | Buy Now |
|
Onlinecomponents.com | Conn Minigrabber F 1 POS |
14 In Stock |
|
$11.0400 / $12.9900 | Buy Now |
DISTI #
51699403
|
Verical | Conn Minigrabber F 1 POS ST Cable Mount RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 1729 | Americas - 13 |
|
$16.7397 | Buy Now |
DISTI #
POM-4826-2
|
TME | Clip-on probe, hook type, 5A, 60VDC, red, 2mm, 30VAC Min Qty: 1 | 0 |
|
$13.0000 / $13.9600 | RFQ |
|
Master Electronics | Conn Minigrabber F 1 POS |
14 In Stock |
|
$11.0400 / $12.9900 | Buy Now |
|
Perfect Parts Corporation | 15 |
|
RFQ | ||
DISTI #
37974.1
|
TestEquity LLC | Pomona 4826-2 Minigrabber Test Clip w/Pin Tip Jack, 5 A, 60 V, Red, 4826 Series | 0 |
|
$12.9900 | Buy Now |