Part Details for 4828-6004-CP by 3M
Overview of 4828-6004-CP by 3M
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6004CDD#TRPBF | Analog Devices | 2x 1.6V, 1µA Prec R2R In & Out | |
LT6004IMS8#PBF | Analog Devices | 2x 1.6V, 1µA Prec R2R In & Out | |
LT6004CMS8#PBF | Analog Devices | 2x 1.6V, 1µA Prec R2R In & Out |
Price & Stock for 4828-6004-CP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70237693
|
RS | Socket, DIP, 28Cnts, DualWipe, 0.6InSpc., PhosphorBronze, Nickel, KinkedTail, 4800Series | 3M 4828-6004-CP RoHS: Compliant Min Qty: 3360 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6800 / $1.1300 | RFQ |
DISTI #
7010501777
|
Avnet Abacus | (Alt: 7010501777) RoHS: Compliant Min Qty: 3360 Package Multiple: 3360 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |