Part Details for 48290/48220/Q by SKF
Overview of 48290/48220/Q by SKF
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
78548-220HLF | Amphenol Communications Solutions | 78548-220HLF-B/S II DR STR RET HDR | |
54122-112482200LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 48 position, 2.54mm (0.100in) pitch |
Price & Stock for 48290/48220/Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73620999
|
RS | Tapered Roller Bearing | SKF 48290/48220/Q RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$297.3300 | RFQ |