Part Details for 482NCPX by Switchcraft Conxall
Overview of 482NCPX by Switchcraft Conxall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 482NCPX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
482NCPX-ND
|
DigiKey | CONN PLUG STEREO 6.35MM 3COND Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
502-482NCPX
|
Mouser Electronics | Phone Connectors LITTEL PLUG PHONE PL RoHS: Compliant | 0 |
|
$12.9800 / $17.5700 | Order Now |
|
Onlinecomponents.com | Conn 1/4"" Phone Plug PL 3 POS Solder ST Cable Mount 3 Terminal 1 Port RoHS: Compliant |
75 In Stock |
|
$13.5500 / $17.6400 | Buy Now |
|
Master Electronics | Conn 1/4"" Phone Plug PL 3 POS Solder ST Cable Mount 3 Terminal 1 Port RoHS: Compliant |
75 In Stock |
|
$13.5500 / $17.6400 | Buy Now |