Part Details for 483-G111-K1M1-A1S1Z-10A by E-T-A
Overview of 483-G111-K1M1-A1S1Z-10A by E-T-A
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 483-G111-K1M1-A1S1Z-10A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
483-G111-K1M1-A1S1Z-10A-ND
|
DigiKey | CIRC BRKR THRM Min Qty: 1 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$246.4500 | Buy Now |
DISTI #
457-G111K1M1A1S1Z10A
|
Mouser Electronics | Circuit Breakers Single pole, miniaturised, aircraft style thermal circuit breaker with tease-free, trip-free, snap action mechanism and push/pull on/off manual actuation (M-type TO CBE to EN 60934). An indicator band on the push button clearly shows the tripped/off RoHS: Compliant | 0 |
|
$179.3900 / $207.5500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$139.2600 / $196.5600 | Buy Now |
DISTI #
000000000005241895
|
Sager | Circuit Breakers Single pole, miniaturised, aircraft style thermal circuit breaker with tease-free, trip-free, snap action mechanism and push/pull on/off manual actuation (M-type TO CBE to EN 60934). An indicator band on the push button clearly shows the | 0 |
|
Buy Now |
Part Details for 483-G111-K1M1-A1S1Z-10A
483-G111-K1M1-A1S1Z-10A CAD Models
483-G111-K1M1-A1S1Z-10A Part Data Attributes
|
483-G111-K1M1-A1S1Z-10A
E-T-A
Buy Now
Datasheet
|
Compare Parts:
483-G111-K1M1-A1S1Z-10A
E-T-A
Thermal Circuit Breaker, 1 Pole(s), 10A, 115VAC, 28VDC, Panel Mount-threaded,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | |
Reach Compliance Code | compliant | |
Actuator Type | PUSH/PULL | |
Additional Feature | INTERRUPTING CURRENT-MAX(DC): 6000 A | |
Body Breadth | 14.2 mm | |
Body Height | 31 mm | |
Body Length or Diameter | 26 mm | |
Circuit Function | TRIP FREE | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION RESISTANT; IP00; IP40 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Poles | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Breaking Capacity | 2500 A | |
Rated Current | 10 A | |
Rated Voltage(AC) | 115 V | |
Rated Voltage(DC) | 28 V | |
Reference Standard | AS; LN; MS; UL; VG | |
Surface Mount | NO | |
Terminal Shape | SCREW |