Part Details for 483-G111-K1M1-A1S1ZN-10A by E-T-A
Overview of 483-G111-K1M1-A1S1ZN-10A by E-T-A
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 483-G111-K1M1-A1S1ZN-10A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
483-G111-K1M1-A1S1ZN-10A-ND
|
DigiKey | CIRC BRKR THRM Min Qty: 1 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$246.4300 | Buy Now |
DISTI #
457-111K1M1A1S1ZN10A
|
Mouser Electronics | Circuit Breakers 10A 115VAC 28VDC 1P 190mV RoHS: Compliant | 0 |
|
$206.1200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$139.2400 / $196.5500 | Buy Now |
DISTI #
000000000001115330
|
Sager | Circuit Breakers 10A 115VAC 28VDC 1P 190mV | 0 |
|
Buy Now |
Part Details for 483-G111-K1M1-A1S1ZN-10A
483-G111-K1M1-A1S1ZN-10A CAD Models
483-G111-K1M1-A1S1ZN-10A Part Data Attributes
|
483-G111-K1M1-A1S1ZN-10A
E-T-A
Buy Now
Datasheet
|
Compare Parts:
483-G111-K1M1-A1S1ZN-10A
E-T-A
Thermal Circuit Breaker,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | |
Reach Compliance Code | compliant | |
Actuator Type | PUSH-PULL | |
Body Breadth | 14.2 mm | |
Body Height | 31 mm | |
Body Length or Diameter | 26 mm | |
Circuit Function | TRIP FREE | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT; IP00; IP40 | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Breaking Capacity | 2500 A | |
Rated Current | 10 A | |
Rated Voltage(AC) | 115 V | |
Rated Voltage(DC) | 28 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | SCREW |