Part Details for 483-G411-K1M1-A1S0Z-10A by E-T-A
Overview of 483-G411-K1M1-A1S0Z-10A by E-T-A
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS60-010S | Coilcraft Inc | Current Sense Transformer, 10A | |
CS60-010L | Coilcraft Inc | Current Sense Transformer, 10A, ROHS COMPLIANT | |
CS1050 | Coilcraft Inc | Current Sense Transformer, 10A, 1:50 |
Price & Stock for 483-G411-K1M1-A1S0Z-10A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
483-G411-K1M1-A1S0Z-10A-ND
|
DigiKey | CIR BRKR THRM 10A 115VAC 28VDC Min Qty: 1 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$231.8900 | Buy Now |
DISTI #
457-G411K1M1A1S0Z10A
|
Mouser Electronics | Circuit Breakers Single pole, miniaturised, aircraft style thermal circuit breaker with tease-free, trip-free, snap action mechanism and push/pull on/off manual actuation (M-type TO CBE to EN 60934). An indicator band on the push button clearly shows the tripped/off RoHS: Compliant | 11 |
|
$226.9500 / $236.5300 | Buy Now |
DISTI #
71522004
|
RS | Circuit Breaker, Thermal, Metric Screw, Black Pushbutton,115VAC/28VDC,1P,10A | E-T-A Circuit Protection and Control 483-G411-K1M1-A1S0Z-10A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$187.3700 / $234.2100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$113.1000 / $159.6600 | Buy Now |
DISTI #
000000000001084383
|
Sager | Circuit Breakers Single pole, miniaturised, aircraft style thermal circuit breaker with tease-free, trip-free, snap action mechanism and push/pull on/off manual actuation (M-type TO CBE to EN 60934). An indicator band on the push button clearly shows the Min Qty: 1 | 0 |
|
$93.0600 / $196.6300 | Buy Now |
Part Details for 483-G411-K1M1-A1S0Z-10A
483-G411-K1M1-A1S0Z-10A CAD Models
483-G411-K1M1-A1S0Z-10A Part Data Attributes
|
483-G411-K1M1-A1S0Z-10A
E-T-A
Buy Now
Datasheet
|
Compare Parts:
483-G411-K1M1-A1S0Z-10A
E-T-A
CIR BRKR THRM 10A 115VAC 28VDC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | |
Reach Compliance Code | compliant | |
Actuator Type | PUSH-PULL | |
Additional Feature | RATED BREAKING CAPACITY AT 28 VDC: 6000 A | |
Body Breadth | 14.2 mm | |
Body Height | 31 mm | |
Body Length or Diameter | 19.5 mm | |
Circuit Function | TEASE-FREE AND TRIP-FREE | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Environmental Characteristics | IP40; IP00 | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Breaking Capacity | 2500 A | |
Rated Current | 10 A | |
Rated Voltage(AC) | 115 V | |
Rated Voltage(DC) | 28 V | |
Surface Mount | NO | |
Terminal Shape | SCREW |