Part Details for 483-G533-J1M1-B2S0ZN-7.5A by E-T-A
Overview of 483-G533-J1M1-B2S0ZN-7.5A by E-T-A
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2P87PDJ1M1N9LLF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type D with peg 2.5mm, 176 Signal Pin, Press Fit Tail,Shielded, 250 mating cycles and ROHS Compliant | |
HM2P87PDJ1M1N9L1LF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type D with peg 2.5mm, 176 Signal Pin, Press Fit Tail,Shielded, 250 mating cycles, |
Price & Stock for 483-G533-J1M1-B2S0ZN-7.5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
483-G533-J1M1-B2S0ZN-7.5A-ND
|
DigiKey | CIR BRKR THRM 7.5A 115VAC 28VDC Min Qty: 1 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$205.1400 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker Thermal 1Pole 7.5A 115VAC 28VDC RoHS: Compliant |
3 In Stock |
|
$168.6600 / $198.2400 | Buy Now |
DISTI #
000000000002265578
|
Sager | Circuit Breakers Single pole, miniaturised, aircraft style thermal circuit breaker with tease-free, trip-free, snap action mechanism and push/pull on/off manual actuation (M-type TO CBE to EN 60934). An indicator band on the push button clearly shows the | 0 |
|
Buy Now | |
|
Master Electronics | Circuit Breaker Thermal 1Pole 7.5A 115VAC 28VDC RoHS: Compliant |
3 In Stock |
|
$168.6600 / $198.2400 | Buy Now |
Part Details for 483-G533-J1M1-B2S0ZN-7.5A
483-G533-J1M1-B2S0ZN-7.5A CAD Models
483-G533-J1M1-B2S0ZN-7.5A Part Data Attributes
|
483-G533-J1M1-B2S0ZN-7.5A
E-T-A
Buy Now
Datasheet
|
Compare Parts:
483-G533-J1M1-B2S0ZN-7.5A
E-T-A
CIR BRKR THRM 7.5A 115VAC 28VDC
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | |
Reach Compliance Code | unknown | |
Actuator Type | PUSH/PULL | |
Additional Feature | RATED BREAKING CAPACITY AT 28 VDC: 6000 A | |
Body Breadth | 15 mm | |
Body Height | 31 mm | |
Body Length or Diameter | 19.8 mm | |
Circuit Function | TRIP FREE | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT; IP00; IP40 | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Breaking Capacity | 2500 A | |
Rated Current | 7.5 A | |
Rated Voltage(AC) | 115 V | |
Rated Voltage(DC) | 28 V | |
Reference Standard | BW; CSA; UL | |
Surface Mount | NO | |
Terminal Shape | SCREW |