Part Details for 483-G733-J3M1-C4S1Z-10A by E-T-A
Overview of 483-G733-J3M1-C4S1Z-10A by E-T-A
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS60-010S | Coilcraft Inc | Current Sense Transformer, 10A | |
CS60-010L | Coilcraft Inc | Current Sense Transformer, 10A, ROHS COMPLIANT | |
CS1050 | Coilcraft Inc | Current Sense Transformer, 10A, 1:50 |
Price & Stock for 483-G733-J3M1-C4S1Z-10A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Circuit Breaker Thermal J25 Screw N/C Auxiliary Black P/B 115VAC/28VDC 1P 10A RoHS: Compliant |
6 In Stock |
|
$200.5200 / $253.7100 | Buy Now |
DISTI #
82748097
|
Verical | 483-G733-J3M1-C4S1Z-10A Min Qty: 1 Package Multiple: 1 Date Code: 2410 | Americas - 6 |
|
$260.6760 / $329.8230 | Buy Now |
DISTI #
000000000003900730
|
Sager | Circuit Breakers Single pole, miniaturised, aircraft style thermal circuit breaker with tease-free, trip-free, snap action mechanism and push/pull on/off manual actuation (M-type TO CBE to EN 60934).An indicator band on the push button clearly shows the | 1 |
|
Buy Now | |
|
Master Electronics | Circuit Breaker Thermal J25 Screw N/C Auxiliary Black P/B 115VAC/28VDC 1P 10A RoHS: Compliant |
6 In Stock |
|
$200.5200 / $253.7100 | Buy Now |