Part Details for 483 by Keystone Electronics Corp
Overview of 483 by Keystone Electronics Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 483
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F9875
|
Newark | Handle Rohs Compliant: Yes |Keystone 483 (Alternate Part Number: 0071649216763 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1200 / $8.9100 | Buy Now |
DISTI #
36-483-ND
|
DigiKey | HANDLE BRASS/NICKEL MTG CTR 5.5" Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
KEYS483
|
TME | Handle, brass, H: 38.1mm, W: 6.35mm, Holes pitch: 139.7mm Min Qty: 1 | 0 |
|
$8.7500 / $11.2600 | RFQ |
DISTI #
000000000000358698
|
Sager | Racks & Rack Cabinet Accessories HNDL BRS N PL 5.50 | 0 |
|
Buy Now |