Part Details for 4831.2300 by Schurter Electronic Components
Overview of 4831.2300 by Schurter Electronic Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 4831.2300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H2475
|
Newark | Audio Socket 2.5Mm 3P Solder/Carton Box |Schurter 4831.2300 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0900 / $3.5400 | Buy Now |
DISTI #
486-3395-ND
|
DigiKey | CONN JACK STEREO 2.5MM PNL MNT Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
5160 In Stock |
|
$2.2425 / $2.7300 | Buy Now |
DISTI #
4831.2300
|
Avnet Americas | AUDIO SOCKET 2.5MM 3P SOLDER - Boxed Product (Development Kits) (Alt: 4831.2300) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 15 Weeks, 3 Days Container: Box | 0 |
|
$2.1887 / $2.5665 | Buy Now |
DISTI #
693-4831.2300
|
Mouser Electronics | Phone Connectors AUDIO SOCKET 2.5MM 3P SOLDER RoHS: Compliant | 339 |
|
$2.2400 / $2.7300 | Buy Now |
|
Future Electronics | 4831, solder terminal, screened, 3-pole, Audio Plug/Sockets, 2.5 mm RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 100 Container: Box | 0Box |
|
$2.4000 | Buy Now |
|
Onlinecomponents.com | AUDIO SOCKET 2.5MM 3P SOLDER RoHS: Compliant |
454 In Stock |
|
$2.1300 / $2.8200 | Buy Now |
DISTI #
51699700
|
Verical | Conn 2.5MM Audio Jack SKT 3 POS Solder ST Panel Mount 3 Terminal 1 Port RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 1842 | Americas - 450 |
|
$2.7969 / $3.7483 | Buy Now |
DISTI #
4831.2300
|
Avnet Americas | AUDIO SOCKET 2.5MM 3P SOLDER - Boxed Product (Development Kits) (Alt: 4831.2300) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 15 Weeks, 3 Days Container: Box | 0 |
|
$2.1887 / $2.5665 | Buy Now |
DISTI #
000000000000828022
|
Sager | Phone Connectors AUDIO SOCKET 2.5MM 3P SOLDER Min Qty: 1 | 500 |
|
$2.2700 / $2.7600 | Buy Now |
DISTI #
4831.2300
|
Avnet Abacus | AUDIO SOCKET 2.5MM 3P SOLDER (Alt: 4831.2300) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 2 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
Part Details for 4831.2300
4831.2300 CAD Models
4831.2300 Part Data Attributes:
|
4831.2300
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
4831.2300
Schurter Electronic Components
Audio/RCA Connector, 3 Pole(s), Female, Solder Lug Terminal, Locking, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | SCHURTER | |
Body Depth | 0.63 inch | |
Body Diameter | 0.315 inch | |
Body/Shell Style | SOCKET | |
Connector Type | 2.5 MM AUDIO | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VDC V | |
Durability | 5000 Cycles | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Poles | 3 | |
Number of Ports | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 0.5 A | |
Terminal Length | 0.118 inch | |
Termination Type | SOLDER LUG |