Part Details for 4831.3300 by Schurter Electronic Components
Overview of 4831.3300 by Schurter Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3483(1)-S27-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
10114831-10105LF | Amphenol Communications Solutions | 1.25mm Wire-to-Board Connector System WAFER THROUGH HOLE RIGHT ANGLE, 5 POSITIONS, TIN PLATING | |
10114831-13104LF | Amphenol Communications Solutions | 1.25mm Wire-to-Board Connector System, Wire to Board, MINITEK®1.25 WTB 1.25MM WAFER THROUGH HOLE RIGHT ANGLE, 4 POSITIONS, 30u\\ GOLD PLATING. |
Price & Stock for 4831.3300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H2479
|
Newark | Audio Line Socket 2.5Mm 3P/Carton Box |Schurter 4831.3300 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0900 | Buy Now |
DISTI #
486-6564-ND
|
DigiKey | CONN JACK STEREO 2.5MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
1008 In Stock |
|
$2.2425 / $2.7300 | Buy Now |
DISTI #
4831.3300
|
Avnet Americas | AUDIO LINE SOCKET 2.5MM 3P - Boxed Product (Development Kits) (Alt: 4831.3300) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 18 Weeks, 3 Days Container: Box | 0 |
|
$2.1887 / $2.5665 | Buy Now |
DISTI #
693-4831.33
|
Mouser Electronics | Phone Connectors AUDIO LINE SOCKET 2.5MM 3P | 0 |
|
$2.3500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 28 Weeks Container: Box | 0Box |
|
$2.4000 | Buy Now |
|
Onlinecomponents.com | AUDIO LINE SOCKET 2.5MM 3P RoHS: Compliant | 0 |
|
$2.3300 / $3.5300 | Buy Now |
DISTI #
000000000000828026
|
Sager | Phone Connectors AUDIO LINE SOCKET 2.5MM 3P Min Qty: 1000 | 0 |
|
$2.2700 / $2.3900 | Buy Now |
DISTI #
4831.3300
|
Avnet Abacus | AUDIO LINE SOCKET 2.5MM 3P (Alt: 4831.3300) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | AUDIO LINE SOCKET 2.5MM 3P RoHS: Compliant | 0 |
|
$2.3300 / $3.5300 | Buy Now |
Part Details for 4831.3300
4831.3300 CAD Models
4831.3300 Part Data Attributes
|
4831.3300
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
4831.3300
Schurter Electronic Components
Audio/RCA Connector, 3 Pole(s), Female, Solder Lug Terminal, Locking, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks, 3 Days | |
Body Depth | 1.043 inch | |
Body Diameter | 0.409 inch | |
Body/Shell Style | SOCKET | |
Connector Type | 2.5mm Audio | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VDC V | |
Durability | 5000 Cycles | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Poles | 3 | |
Number of Ports | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 0.5 A | |
Terminal Length | 0.472 inch | |
Termination Type | SOLDER |