-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC Socket, DIP32, 32 Contact(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19M1533
|
Newark | Dip Socket, 32 Position, Through Hole, No. Of Contacts:32Contacts, Connector Type:Dip Socket, Pitch Spacing:2.54Mm, Product Range:4800 Series, Row Pitch:15.24Mm, Contact Material:Phosphor Bronze, Contact Plating:Tin Plated Contacts Rohs Compliant: Yes |3M 4832-6004-CP Min Qty: 2880 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6950 | Buy Now |
DISTI #
3M5482-ND
|
DigiKey | CONN IC DIP SOCKET 32POS TIN Min Qty: 1 Lead time: 12 Weeks Container: Tube |
815 In Stock |
|
$0.6106 / $1.2200 | Buy Now |
DISTI #
7010501783
|
Avnet Americas | Conn DIP Socket SKT 32 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 7010501783) RoHS: Compliant Min Qty: 2880 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 387 |
|
$0.5128 / $0.5837 | Buy Now |
DISTI #
517-4832-6004-CP
|
Mouser Electronics | IC & Component Sockets 32P DUAL WIPE DIPSKT RoHS: Compliant | 1337 |
|
$0.6070 / $1.2100 | Buy Now |
DISTI #
MMM7010501783
|
Heilind Electronics | 7010501783 80000913253 DUALWPDIP/32LD/0.6/KINKTL | Americas - 0 in Stock |
|
$0.6414 / $0.6515 | Buy Now |
|
Quest Components | DIP32, IC SOCKET, SELF LOCKING KINKED TAIL | 82 |
|
$0.6374 / $1.3659 | Buy Now |
DISTI #
4832-6004-CP
|
TTI | IC & Component Sockets 32P DUAL WIPE DIPSKT pbFree: Pb-Free Min Qty: 2880 Package Multiple: 2880 Container: Tube | Americas - 0 |
|
$0.5920 / $0.6040 | Buy Now |
DISTI #
7010501783
|
Avnet Americas | Conn DIP Socket SKT 32 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 7010501783) RoHS: Compliant Min Qty: 2880 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 387 |
|
$0.5128 / $0.5837 | Buy Now |
DISTI #
7010501783
|
Avnet Americas | Conn DIP Socket SKT 32 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 7010501783) RoHS: Compliant Min Qty: 2880 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 387 |
|
$0.5128 / $0.5837 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4832-6004-CP
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
4832-6004-CP
3M Interconnect
IC Socket, DIP32, 32 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | 3M | |
Additional Feature | STANDARD: UL94V-0, 3M | |
Body Breadth | 0.7 inch | |
Body Depth | 0.2 inch | |
Body Length | 1.595 inch | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | NOT SPECIFIED | |
Contact Style | LEAF | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP32 | |
Dielectric Withstanding Voltage | 100VAC V | |
Housing Material | GLASS FILLED POLYESTER | |
Insulation Resistance | 5000000000 Ω | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.6000000000000001 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |