Part Details for 484-1 by American Beauty Tools
Overview of 484-1 by American Beauty Tools
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 484-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94B6119
|
Newark | Dri-Wick Desoldering Braid (Width Of .025") (Sleeve Of 25, 5Ft Spools) |American Beauty Tools 484-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 25 Date Code: 0 Container: Pack | 0 |
|
$80.0000 | Buy Now |
DISTI #
71927685
|
RS | Dri-Wick Desoldering Braid, 0.035" (0.9mm) x 5' (1.52m) | American Beauty 484-1 RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Container: Package | 0 |
|
$71.4500 / $73.8900 | RFQ |
DISTI #
74421804
|
RS | Solder Wick, Annealed Copper, .035-In x 5-Ft, White, Organic Rosin Flux Wound | American Beauty 484-1 RoHS: Not Compliant Min Qty: 6 Package Multiple: 25 Lead time: 3 Weeks, 0 Days Container: Package | 0 |
|
$81.2900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$62.2200 / $80.0000 | Buy Now |
DISTI #
174-306
|
TestEquity LLC | American Beauty 484-1 Dri-Wick Solder Wick, Rosin, 0.035"x 5ft, #1, Sleeve, White Label, Ea. | 0 |
|
$80.0000 | Buy Now |