Part Details for 4840.1200 (ALTERNATE: 4840.12) by Schurter Electronic Components
Overview of 4840.1200 (ALTERNATE: 4840.12) by Schurter Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4840.1200 (ALTERNATE: 4840.12)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70435983
|
RS | DC Connector Plug 5.5x2.1mm 2-Pole 12VDC 0.5A Straight Solder Terminal Cable Mnt | Schurter 4840.1200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 161 |
|
$2.4600 | Buy Now |