Part Details for 4840.1201 by Schurter Electronic Components
Overview of 4840.1201 by Schurter Electronic Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3484(0)-Z-E1-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 100V 16A 125Mohm Mp-3Z/To-252 |
Price & Stock for 4840.1201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H2506
|
Newark | Dc Power Plug, 2P, 0.5A, 12Vdc, Cable, Gender:Plug, Current Rating:500Ma, Pin Diameter:-, Barrel Length:9.5Mm, Connector Mounting:Cable Mount, Contact Termination Type:Solder, Barrel Inner Diameter:2.1Mm, Barrel Outer Diameter:5.5Mm Rohs Compliant: Yes |Schurter 4840.1201 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 24 |
|
$2.5400 | Buy Now |
DISTI #
486-3376-ND
|
DigiKey | CONN PWR PLUG 2.1X5.5MM SOLDER Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
7 In Stock |
|
$2.6912 / $3.2800 | Buy Now |
DISTI #
50H2506
|
Avnet Americas | DC PLUG 5.5X2.1MM CABLE PROTEC - Bulk (Alt: 50H2506) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 3 Days Container: Bulk | 24 Partner Stock |
|
$3.0200 / $3.6600 | Buy Now |
DISTI #
4840.1201
|
Avnet Americas | DC PLUG 5.5X2.1MM CABLE PROTEC - Boxed Product (Development Kits) (Alt: 4840.1201) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 18 Weeks, 3 Days Container: Box | 0 |
|
$2.6267 / $3.0801 | Buy Now |
DISTI #
693-4840.1201
|
Mouser Electronics | DC Power Connectors 5.5 x 2.1mm DC PLUG RoHS: Compliant | 162 |
|
$2.6900 / $3.2700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Lead time: 28 Weeks Container: Box | 0Box |
|
$2.6300 | Buy Now |
|
Onlinecomponents.com | DC PLUG 5.5X2.1MM CABLE PROTEC RoHS: Compliant | 0 |
|
$2.7900 / $4.2400 | Buy Now |
DISTI #
4840.1201
|
TME | Connector: DC supply, plug, female, 5.5/2.1mm, 5.5mm, 2.1mm, 9.5mm Min Qty: 1 | 0 |
|
$2.1300 / $3.2600 | RFQ |
DISTI #
000000000000828056
|
Sager | DC Power Connectors 5.5 x 2.1mm DC PLUG Min Qty: 200 | 0 |
|
$2.7300 / $2.9500 | Buy Now |
DISTI #
4840.1201
|
Avnet Abacus | DC PLUG 5.5X2.1MM CABLE PROTEC (Alt: 4840.1201) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 4840.1201
4840.1201 CAD Models
4840.1201 Part Data Attributes
|
4840.1201
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
4840.1201
Schurter Electronic Components
Circular DC Power Connector, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 30 Weeks, 3 Days | |
Samacsys Manufacturer | SCHURTER | |
Body/Shell Style | PLUG | |
Connector Type | DC POWER PLUG | |
Contact Finish Mating | NICKEL | |
Contact Finish Termination | Nickel (Ni) | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE |