Part Details for 4840.5212 by Schurter Electronic Components
Overview of 4840.5212 by Schurter Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLP5212 | Toshiba Electronic Devices & Storage Corporation | Photocoupler (Gate Driver Coupler) DESAT Detection, OCP, AMC, 5000 Vrms, SO16L | |
SER8052-122MEB | Coilcraft Inc | General Purpose Inductor, 1.2uH, 20%, Ferrite-Core, 3335 | |
SER1052-122MLB | Coilcraft Inc | General Purpose Inductor, 1.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1010-52M, CHIP, 1010-52M, ROHS COMPLIANT |
Price & Stock for 4840.5212
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H2523
|
Newark | Dc Extension Cable 5.5X2.1Mm/Carton Box |Schurter 4840.5212 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.0400 / $15.0300 | Buy Now |
DISTI #
486-4141-ND
|
DigiKey | CBL ASSY 2.5MM JACK-CBL RND 5.9' Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
217 In Stock |
|
$9.5325 / $11.6100 | Buy Now |
DISTI #
4840.5212
|
Avnet Americas | DC EXTENSION CABLE 5.5X2.1MM - Boxed Product (Development Kits) (Alt: 4840.5212) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 18 Weeks, 3 Days Container: Box | 0 |
|
$9.3037 / $10.9099 | Buy Now |
DISTI #
693-4840.5212
|
Mouser Electronics | DC Power Cords DC EXTENSION CABLE 5.5X2.5MM RoHS: Compliant | 142 |
|
$9.5300 / $11.6100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 28 Weeks Container: Box | 0Box |
|
$9.3000 | Buy Now |
|
Onlinecomponents.com | DC EXTENSION CABLE 5.5X2.1MM RoHS: Compliant | 0 |
|
$9.8700 / $13.1500 | Buy Now |
DISTI #
000000000000828073
|
Sager | DC Power Cords DC EXTENSION CABLE 5.5X2.5MM Min Qty: 200 | 0 |
|
$9.6500 / $10.1700 | Buy Now |
DISTI #
4840.5212
|
Avnet Abacus | DC EXTENSION CABLE 5.5X2.1MM (Alt: 4840.5212) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | DC EXTENSION CABLE 5.5X2.1MM RoHS: Compliant | 0 |
|
$9.8700 / $13.1500 | Buy Now |
Part Details for 4840.5212
4840.5212 CAD Models
4840.5212 Part Data Attributes
|
4840.5212
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
4840.5212
Schurter Electronic Components
Circular DC Power Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks, 3 Days | |
Samacsys Manufacturer | SCHURTER | |
Body/Shell Style | PLUG | |
Connector Type | DC POWER PLUG | |
Contact Finish Mating | NICKEL | |
Contact Finish Termination | NICKEL | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE |