-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular DC Power Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
486-4143-ND
|
DigiKey | CBL ASSY 3.3MM PLUG-CBL RND 5.9' Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
36 In Stock |
|
$9.0462 / $11.0200 | Buy Now |
DISTI #
4840.5221
|
Avnet Americas | DC ADAPTER CABLE 5.5X3.3MM R/A - Boxed Product (Development Kits) (Alt: 4840.5221) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 15 Weeks, 3 Days Container: Box | 0 |
|
$6.3064 | Buy Now |
DISTI #
693-4840.5221
|
Mouser Electronics | DC Power Connectors DC ADAPTER CABLE 5.5X3.3MM R/A RoHS: Compliant | 170 |
|
$9.0400 / $10.9900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Box | 0Box |
|
$9.4000 | Buy Now |
|
Onlinecomponents.com | DC ADAPTER CABLE 5.5X3.3MM R/A RoHS: Compliant |
80 In Stock |
|
$9.1300 / $11.9500 | Buy Now |
DISTI #
4840.5221
|
Avnet Americas | DC ADAPTER CABLE 5.5X3.3MM R/A - Boxed Product (Development Kits) (Alt: 4840.5221) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 15 Weeks, 3 Days Container: Box | 0 |
|
$6.3064 | Buy Now |
DISTI #
4840.5221
|
Avnet Americas | DC ADAPTER CABLE 5.5X3.3MM R/A - Boxed Product (Development Kits) (Alt: 4840.5221) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 15 Weeks, 3 Days Container: Box | 0 |
|
$6.3064 | Buy Now |
DISTI #
000000000000828075
|
Sager | DC Power Connectors DC ADAPTER CABLE 5.5X3.3MM R/A Min Qty: 200 | 0 |
|
$9.1600 / $9.6500 | Buy Now |
DISTI #
4840.5221
|
Avnet Abacus | DC ADAPTER CABLE 5.5X3.3MM R/A (Alt: 4840.5221) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 3 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | DC ADAPTER CABLE 5.5X3.3MM R/A RoHS: Compliant |
80 In Stock |
|
$9.1300 / $11.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4840.5221
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
4840.5221
Schurter Electronic Components
Circular DC Power Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | SCHURTER | |
Body/Shell Style | PLUG | |
Connector Type | DC POWER PLUG | |
Contact Finish Mating | NICKEL | |
Contact Finish Termination | NICKEL | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE |