Part Details for 484084-E by TE Connectivity
Overview of 484084-E by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 484084-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK8393
|
Newark | Idc Conn, Rcpt, 10Pos, 1Row, 1.27Mm Rohs Compliant: Yes |Erni Te Connectivity 484084-E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8700 / $2.8500 | Buy Now |
DISTI #
2684-484084-E-ND
|
DigiKey | MIBR F 10POS VERT A IDC22 POZ KS Min Qty: 1 Lead time: 15 Weeks Container: Tray |
567 In Stock |
|
$1.5344 / $2.8400 | Buy Now |
DISTI #
305-484084
|
Mouser Electronics | Headers & Wire Housings 10-PIN,FEMALE,IDC22POS.ST RoHS: Compliant | 71 |
|
$1.6600 / $3.0800 | Buy Now |
DISTI #
E02:0323_17241919
|
Arrow Electronics | Mini Bridge FemaleConnector Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2226 | Europe - 3 |
|
$1.4518 / $2.0679 | Buy Now |
DISTI #
V36:1790_24616926
|
Arrow Electronics | Mini Bridge FemaleConnector Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2239 | Americas - 1 |
|
$1.6090 / $2.1460 | Buy Now |
|
Future Electronics | SRCA 127 10 F 1-KS IDC22 137 E1 094 12 RoHS: Non Compliant pbFree: Yes Min Qty: 119 Package Multiple: 1 Container: Box | 0Box |
|
$1.5000 / $1.6100 | Buy Now |
DISTI #
ERN484084
|
Heilind Electronics | MINIBRIDGE KOSHIRI FEM. CONN. 10-PIN VERTICAL IDC | Americas - 695 in Stock |
|
$1.9742 / $2.0066 | Buy Now |
|
Onlinecomponents.com | SRCA 1,27 10 F 1-KS IDC22 137 E1 094 1,2 RoHS: Compliant | 0 |
|
$1.3000 / $2.2000 | Buy Now |
DISTI #
484084-E
|
TTI | Headers & Wire Housings 10-PIN,FEMALE,IDC22POS.ST RoHS: Compliant pbFree: Pb-Free Min Qty: 119 Package Multiple: 119 Container: Tray |
Americas - 119 In Stock |
|
$1.6500 / $2.2700 | Buy Now |
DISTI #
ERN484084
|
Interstate Connecting Components | MINIBRIDGE KOSHIRI FEM. CONN. 10-PIN VERTICAL IDC | 231 |
|
$1.9742 / $2.0066 | Buy Now |
Part Details for 484084-E
484084-E CAD Models
484084-E Part Data Attributes:
|
484084-E
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
484084-E
TE Connectivity
Board Connector, 1 Row(s), Female
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.362 inch | |
Body Length | 0.7 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 8.7A | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 8.7 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
UL Flammability Code | 94V-0 |